WAGO 2059 Series PCB PCB Terminal Block Female Wire, 3-Pole, 3A, 3-Way
- RS Stock No.:
- 126-8952
- Mfr. Part No.:
- 2059-303/998-403
- Manufacturer:
- WAGO
Temporarily out of stock
- RS Stock No.:
- 126-8952
- Mfr. Part No.:
- 2059-303/998-403
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Lighting Connector | |
| Pole Format | 3 | |
| Series | 2059 | |
| Number of Ways | 3 | |
| Pitch | 3mm | |
| Connector Gender | Female | |
| Colour | White | |
| Termination Type | Wire | |
| Sub Type | PCB Terminal Block | |
| Mount Type | PCB | |
| Voltage | 320V | |
| Lighting Connector Current | 3A | |
| Contact Gender | Female | |
| Wire Size | 0.34mm² | |
| Standards/Approvals | IEC/EN 60664-1 | |
| Diameter | 330mm | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Lighting Connector | ||
Pole Format 3 | ||
Series 2059 | ||
Number of Ways 3 | ||
Pitch 3mm | ||
Connector Gender Female | ||
Colour White | ||
Termination Type Wire | ||
Sub Type PCB Terminal Block | ||
Mount Type PCB | ||
Voltage 320V | ||
Lighting Connector Current 3A | ||
Contact Gender Female | ||
Wire Size 0.34mm² | ||
Standards/Approvals IEC/EN 60664-1 | ||
Diameter 330mm | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CH
Wago Terminal Block Tape and Reel Series 2059
The 2059 Series from Wago, with its combination of flat design and wide range of potential uses, completely covers the functionality demands. A compact and flat printed circuit board connection is required to achieve the most uniform light distribution, while minimising shadowing.
Featues and Benefits
• Low profile of just 2.7 mm
• Pin spacing: 3 mm
• Terminates solid conductors from 26 AWG to 22 AWG (0.14 – 0.34 mm²)
• Direct push in of solid conductors
• Easy conductor removal via operating tool
• Available in 1-, 2- and 3-pole configurations
• Group arrangement is possible without losing any poles
Wago PCB Terminal Blocks
Related links
- WAGO 2059 Series PCB PCB Terminal Block Female Wire 3A, 1-Way
- WAGO 2059 Series PCB PCB Terminal Block Female Push-in 3A, 2-Way
- WAGO 250 Series PCB PCB Terminal Block Female Push-in Cage Clamp 4A 3-Way
- WAGO 2065 Series PCB Terminal Block 6 mm Pitch 1 Row
- WAGO 2060 Series PCB PCB Terminal Block Female Push-in 9A, 3-Way
- WAGO 2061 Series PCB PCB Terminal Block Female Cage Clamp 10A 3-Way
- WAGO 2059-189 2059 Series DIN Rail Terminal Accessory
- WAGO 2065 Series PCB Terminal Block 6.5 mm Pitch 1 Row
