WAGO 2061 Series PCB PCB Terminal Block Female Cage Clamp, 2-Pole, 10A, 17.5 A, 2-Way
- RS Stock No.:
- 126-8955
- Distrelec Article No.:
- 304-37-626
- Mfr. Part No.:
- 2061-602/998-404
- Manufacturer:
- WAGO
Subtotal (1 pack of 10 units)*
€10.79
(exc. VAT)
€13.27
(inc. VAT)
In Stock
- 370 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €1.079 | €10.79 |
*price indicative
- RS Stock No.:
- 126-8955
- Distrelec Article No.:
- 304-37-626
- Mfr. Part No.:
- 2061-602/998-404
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Lighting Connector | |
| Pole Format | 2 | |
| Series | 2061 | |
| Number of Ways | 2 | |
| Connector Gender | Female | |
| Colour | White | |
| Sub Type | PCB Terminal Block | |
| Termination Type | Cage Clamp | |
| Mount Type | PCB | |
| Voltage | 630V | |
| Lighting Connector Current | 10A, 17.5A | |
| Contact Gender | Female | |
| Diameter | 330mm | |
| Standards/Approvals | UL 1977, UL 1059, IEC/EN 60664-1 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Lighting Connector | ||
Pole Format 2 | ||
Series 2061 | ||
Number of Ways 2 | ||
Connector Gender Female | ||
Colour White | ||
Sub Type PCB Terminal Block | ||
Termination Type Cage Clamp | ||
Mount Type PCB | ||
Voltage 630V | ||
Lighting Connector Current 10A, 17.5A | ||
Contact Gender Female | ||
Diameter 330mm | ||
Standards/Approvals UL 1977, UL 1059, IEC/EN 60664-1 | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- CN
WAGO Series 2061 Lighting Connector, 630V Voltage Rating, Push-In Cage Clamp Termination Method - 2061-602/998-404
This female socket connector also known as the WAGO lighting connector is a versatile PCB terminal block designed with push-in cage clamp technology for easy and secure wiring. With a 10A current rating and 630V voltage rating, this connector is reliable for a wide range of applications in the automation, electronics, electrical, and mechanical industries.
Features & Benefits
• Utilises tin-plated contacts and copper alloy contact material for optimal conductivity
• Accommodates wire sizes ranging from 20 to 16 AWG for flexibility in wiring configurations
• Designed with a low-profile PCB mount for efficient space utilisation
• Features a push-in cage clamp termination method for quick and reliable connections
• For a variety of applications requiring a female socket connector with 2 poles
Applications
• Ideal for use in compact LED spotlights requiring a secure and uniform connection
• Can be used for industrially wired recessed ceiling luminaires where reliability is crucial
Can it accommodate wire sizes larger than 16 AWG?
Yes, this lighting connector can accommodate wire sizes ranging from 20 to 16 AWG for a wide range of applications.
Is this connector suitable for high-voltage applications?
With a 630V voltage rating, this connector is ideal for applications requiring a secure connection in high-voltage environments.
Will it work with automated assembly processes?
Yes, this connector is designed for integration into automated assembly processes, making installation quick and efficient.
Does it require any special tools for installation?
No, this connector features a push-in cage clamp termination method that allows for easy and tool-free installation.
Can it be used in outdoor environments?
While not specifically designed for outdoor use, this connector can be utilised in indoor applications where a reliable connection is needed.
Related links
- WAGO 2061 Series PCB PCB Terminal Block Female Cage Clamp 10A 3-Way
- WAGO 2061 Series PCB PCB Terminal Block Female Cage Clamp 1-Way
- WAGO 2061 Series PCB Terminal Block 6 mm Pitch 1 Row
- WAGO 2061 Series PCB Terminal Block 6 mm Pitch 1 Row
- WAGO PCB Terminal Block 6 mm Pitch 1 Row
- WAGO 2061 Series Snap-in Pluggable Connector Male PCB 9A, 2-Way
- WAGO 2061 Series Push-in Board-to-Board Male PCB 9A, 2-Way
- WAGO 2061 Series Push-in Board-to-Board Male PCB 9A, 3-Way
