WAGO 2060 Series PCB Board-to-Board Male, 1-Pole, 9A, 1-Way
- RS Stock No.:
- 126-8958
- Mfr. Part No.:
- 2060-951/028-000
- Manufacturer:
- WAGO
Get a bulk buy discount
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€2.91
(exc. VAT)
€3.58
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €0.291 | €2.91 | - |
| 50 - 90 | €0.277 | €2.77 | 4% |
| 100 + | €0.264 | €2.64 | 9% |
*price indicative
- RS Stock No.:
- 126-8958
- Mfr. Part No.:
- 2060-951/028-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 1 | |
| Product Type | Lighting Connector | |
| Series | 2060 | |
| Number of Ways | 1 | |
| Connector Gender | Male | |
| Colour | White | |
| Sub Type | Board-to-Board | |
| Mount Type | PCB | |
| Voltage | 320V | |
| Lighting Connector Current | 9A | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 1 | ||
Product Type Lighting Connector | ||
Series 2060 | ||
Number of Ways 1 | ||
Connector Gender Male | ||
Colour White | ||
Sub Type Board-to-Board | ||
Mount Type PCB | ||
Voltage 320V | ||
Lighting Connector Current 9A | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Contact Plating Silver | ||
Wago Board to Board Links
• Board-to-board link simplifies inline assembly of LED modules
• Easy push in termination and disconnection without push button actuation
Wago PCB Terminal Blocks
Related links
- WAGO 2060 Series PCB Board-to-Board Male Push-in 9A, 3-Way
- WAGO 2060 Series PCB Board-to-Board Male Push-in 9A, 2-Way
- WAGO 2060 Series PCB PCB Terminal Block Female Push-in 9A, 2-Way
- WAGO 2060 Series PCB PCB Terminal Block Female Push-in 9A, 3-Way
- WAGO 2061 Series Snap-in Pluggable Connector Male PCB Terminal 9A, 1-Way
- WAGO 2061 Series Push-in Board-to-Board Male PCB Terminal 9A, 1-Way
- WAGO 2060 Series PCB PCB Terminal Block Female Push-in 17.5A, 1-Way
- WAGO 2060 Series PCB Terminal Block 8 mm Pitch 1 Row
