Wieland RST MINI Series Cable Mini Connector Male Screw, 5-Pole, 16A, 1-Way, IP66, IP68, IP69
- RS Stock No.:
- 144-2936
- Mfr. Part No.:
- 46.052.4553.6
- Manufacturer:
- Wieland
Subtotal (1 box of 100 units)*
€1,442.50
(exc. VAT)
€1,774.30
(inc. VAT)
In Stock
- Plus 100 unit(s) shipping from 16 November 2026
- Plus 100 unit(s) shipping from 19 November 2026
- Plus 100 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | €14.425 | €1,442.50 |
*price indicative
- RS Stock No.:
- 144-2936
- Mfr. Part No.:
- 46.052.4553.6
- Manufacturer:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Pole Format | 5 | |
| Product Type | Jam Nut Connector | |
| Series | RST MINI | |
| Number of Ways | 1 | |
| Connector Gender | Male | |
| Colour | Turquoise | |
| Termination Type | Screw | |
| Sub Type | Mini Connector | |
| Mount Type | Cable | |
| Voltage | 400V | |
| Lighting Connector Current | 16A | |
| IP Rating | IP66, IP68, IP69 | |
| Wire Size | 0.25mm², 1.5mm² | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Diameter | 24mm | |
| Strain Relief | Yes | |
| Contact Plating | Silver | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Pole Format 5 | ||
Product Type Jam Nut Connector | ||
Series RST MINI | ||
Number of Ways 1 | ||
Connector Gender Male | ||
Colour Turquoise | ||
Termination Type Screw | ||
Sub Type Mini Connector | ||
Mount Type Cable | ||
Voltage 400V | ||
Lighting Connector Current 16A | ||
IP Rating IP66, IP68, IP69 | ||
Wire Size 0.25mm², 1.5mm² | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Diameter 24mm | ||
Strain Relief Yes | ||
Contact Plating Silver | ||
Contact Material Brass | ||
- COO (Country of Origin):
- DE
Wieland RST Mini Series Connector
The Wieland RST mini-series is a male, 5-pole, one-way mini connector. It is a cable mount and comes with strain relief. It has an electric rating of 400V and 16A. It uses screw connection technology. They represent a complete stand one installation system. It is initial installations, modifications and extensions are realized quickly, while incorrect installations are consistently avoided and the plant's increased protection rating is reliably secured. The successful gesis installation philosophy is not troubled by harsh environments. It is available in black colour.
Features and Benefits
• Colour coded and mechanically coded
• Compact design
• It is easy to switch from traditional cable glands to the convenient pluggable alternative
• Pollution degree 3
• Save up to 80% of installation time
• Twist lock technology
• Unused slots must be protected against moisture and dirt penetration
Applications
• Construction sites
• Functional buildings
• Outdoor lighting
• Solar systems
Certifications
• BV
• CSA
• DNV/GL
• IP66 rated
• IP68 rated
• IP69 rated
• LR
• RINA
• UL listed
• VDE
Related links
- Wieland RST MINI Series Cable Mini Connector Male Screw 16A IP66 IP69
- Wieland RST MINI Series Panel Mount Mini Connector Female Screw 16A IP66 IP69
- Wieland RST MINI Series Cable Cable Assembly Male Screw 16A IP66 IP69
- Wieland RST MINI Series Cable Mini Connector Female Screw 16A IP66 IP69
- Wieland RST MINI Series Cable Mini Connector Female Screw 16A IP68 IP66
- Wieland RST MINI Series Push-in Connector Male Screw 16A IP66 IP69
- Wieland RST MINI Series Push-in Connector Female Screw 16A IP66 IP69
- Wieland RST MINI Series Push-in Connector Female Screw 16A IP66 IP69
