Wieland RST MINI Series Cable Cable Assembly Male Screw, 5-Pole, 16A, 1-Way, IP66, IP68, IP69

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
144-3055
Mfr. Part No.:
46.452.3034.6
Manufacturer:
Wieland
Find similar products by selecting one or more attributes.
Select all

Brand

Wieland

Product Type

Jam Nut Connector

Pole Format

5

Series

RST MINI

Number of Ways

1

Connector Gender

Male

Colour

Black

Termination Type

Screw

Sub Type

Cable Assembly

Mount Type

Cable

Voltage

400V

IP Rating

IP66, IP68, IP69

Lighting Connector Current

16A

Contact Gender

Male

Wire Size

1.5mm²

Diameter

24mm

Cable Length

3m

Standards/Approvals

No

Strain Relief

Yes

Contact Plating

Silver

Contact Material

Brass

COO (Country of Origin):
DE
The electrical installation for outdoor use - RST The successful gesis installation philosophy is not troubled by harsh environments either. Be these in plant technology, in outdoor lighting, on construction sites, in solar systems, or even in, say, functional buildings.: The RST MINI, CLASSIC and POWER series are able to meet the very toughest requirements thanks to their robustness and increased protection rating of IP66/68(3m: 2h)/ IP69. With all their components, they represent complete stand-alone installation systems.: With a broad portfolio of system components, any form of installation, from the distribution unit to any point of use, can be MADE pluggable throughout.: The plug-and-play principle means that initial installations, modifications and extensions are realized quickly, while incorrect installations are consistently avoided and the plant’s increased protection rating is reliably secured

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy