TE Connectivity SlimSeal SSL Series Cable Assembly Male Wire, 3.5A, 2-Way, IP67

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
164-0765
Mfr. Part No.:
2106378-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Lighting Connector

Series

SlimSeal SSL

Number of Ways

2

Connector Gender

Male

Colour

Black

Termination Type

Wire

Sub Type

Cable Assembly

Voltage

250V ac, 250V ac

IP Rating

IP67

Lighting Connector Current

3.5A

Wire Size

18AWG

Contact Gender

Female

Number of Rows

1

Standards/Approvals

UL 94 V0, UL 746C f1, UL 1977, CSA C22.2 NO. 182.3

Cable Length

100mm

Contact Plating

Tin

Contact Material

Copper Alloy Brass

SlimSeal SSL Solid State Lighting Connectors - Cable Plug and Receptacle Assemblies


SlimSeal SSL solid state lighting cable and plug receptacle assemblies with a 3.50mm centreline for wire to wire applications. These SlimSeal SSL solid state lighting cable and plug receptacle assemblies are MADE from black UL 94V-0 polycarbonate GF with keying, positive integral latching and integrated IP67 silicone rubber Seals and will accept a wire size of 18 AWG. The cable length for these SlimSeal SS plug and receptacle assemblies is 101.60mm. The SSL cable plug assemblies are preloaded with tin plated copper alloy socket contacts and the SSL receptacle plug assemblies are preloaded with tin plated brass tab contacts.

TE Connectivity SMT and Thru-Hole Poke-In Wire Lighting Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy