TE Connectivity SlimSeal SSL Series Cable Assembly Male Wire, 3.5A, 2-Way, IP67
- RS Stock No.:
- 718-1676
- Mfr. Part No.:
- 2106378-2
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€4.47
(exc. VAT)
€5.50
(inc. VAT)
Last RS stock
- Final 17 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €4.47 |
*price indicative
- RS Stock No.:
- 718-1676
- Mfr. Part No.:
- 2106378-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Lighting Connector | |
| Series | SlimSeal SSL | |
| Number of Ways | 2 | |
| Connector Gender | Male | |
| Colour | Black | |
| Sub Type | Cable Assembly | |
| Termination Type | Wire | |
| Voltage | 250V ac, 250V ac | |
| IP Rating | IP67 | |
| Lighting Connector Current | 3.5A | |
| Wire Size | 18AWG | |
| Contact Gender | Female | |
| Number of Rows | 1 | |
| Cable Length | 100mm | |
| Standards/Approvals | UL 94 V0, UL 746C f1, UL 1977, CSA C22.2 NO. 182.3 | |
| Contact Material | Copper Alloy Brass | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Lighting Connector | ||
Series SlimSeal SSL | ||
Number of Ways 2 | ||
Connector Gender Male | ||
Colour Black | ||
Sub Type Cable Assembly | ||
Termination Type Wire | ||
Voltage 250V ac, 250V ac | ||
IP Rating IP67 | ||
Lighting Connector Current 3.5A | ||
Wire Size 18AWG | ||
Contact Gender Female | ||
Number of Rows 1 | ||
Cable Length 100mm | ||
Standards/Approvals UL 94 V0, UL 746C f1, UL 1977, CSA C22.2 NO. 182.3 | ||
Contact Material Copper Alloy Brass | ||
Contact Plating Tin | ||
SlimSeal SSL Solid State Lighting Connectors - Cable Plug and Receptacle Assemblies
SlimSeal SSL solid state lighting cable and plug receptacle assemblies with a 3.50mm centreline for wire to wire applications. These SlimSeal SSL solid state lighting cable and plug receptacle assemblies are MADE from black UL 94V-0 polycarbonate GF with keying, positive integral latching and integrated IP67 silicone rubber Seals and will accept a wire size of 18 AWG. The cable length for these SlimSeal SS plug and receptacle assemblies is 101.60mm. The SSL cable plug assemblies are preloaded with tin plated copper alloy socket contacts and the SSL receptacle plug assemblies are preloaded with tin plated brass tab contacts.
TE Connectivity SMT and Thru-Hole Poke-In Wire Lighting Connectors
Related links
- TE Connectivity SlimSeal SSL Series Cable Assembly Male Wire 2-Way, IP67
- TE Connectivity SlimSeal SSL Series Surface Cable Assembly Female 2-Way, IP67
- TE Connectivity SlimSeal SSL Series Cable Connector Assembly Male Crimp IP67
- TE Connectivity SlimSeal SSL Series Surface Wire-to-Board Female Solder IP67
- TE Connectivity SlimSeal Connector Miniature Series Cable Miniature Female Crimp 5A IP67
- TE Connectivity SlimSeal Connector Miniature Series Cable Miniature Male Crimp 5A IP67
- TE Connectivity SlimSeal Miniature Connectors Series Board Connector Male 3-Way, IP67
- TE Connectivity SlimSeal Series Wire-to-Wire Plug Male Wire & Cable 6A IP67
