Wieland GST18i3 Series Panel Cable Assembly Male/Female Screw, 3-Pole, 16A, IP40

Subtotal (1 box of 40 units)*

€555.00

(exc. VAT)

€682.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
40 +€13.875€555.00

*price indicative

RS Stock No.:
170-7804
Mfr. Part No.:
92.232.2060.2
Manufacturer:
Wieland
Find similar products by selecting one or more attributes.
Select all

Brand

Wieland

Product Type

Lighting Connector

Pole Format

3

Series

GST18i3

Connector Gender

Male/Female

Colour

White

Termination Type

Screw

Sub Type

Cable Assembly

Mount Type

Panel

Voltage

250V

IP Rating

IP40

Lighting Connector Current

16A

Contact Gender

Male/Female

Wire Size

1.5mm²

Standards/Approvals

No

Cable Length

2m

Strain Relief

Yes

Contact Plating

Tin

Contact Material

Brass

COO (Country of Origin):
DE

Cordsets


GST18 cordsets in a variety of combinations and lengths

1.5mm2 flexible cable

GST18 Compact Connectors


The GST18 is a pluggable device connector for use in lighting and other factory-assembled equipment. Mechanical and color coding provides for a safe and easy separation of different applications, virtually eliminating mis-mating errors. An IP20 touch-safe design, a leading earth contact and an optional locking device all contribute to ensure the safest possible connections.

Standards

DIN VDE 0628, EN/IEC 61535 (in draft).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy