Wieland ST18 Series Cordset Female

Subtotal (1 box of 25 units)*

€575.05

(exc. VAT)

€707.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
25 +€23.002€575.05

*price indicative

RS Stock No.:
170-7838
Mfr. Part No.:
94.732.3007.2
Manufacturer:
Wieland
Find similar products by selecting one or more attributes.
Select all

Brand

Wieland

Product Type

Lighting Connector

Series

ST18

Connector Gender

Female

Colour

White

Sub Type

Cordset

Voltage

250V

Contact Gender

Female

Standards/Approvals

RoHS

Cable Length

3m

Contact Plating

Brass

Contact Material

Brass

ST18 Jumper/Mains Leads


Male to female jumper leads

ST 18/ST 16 Compact Connectors


This versatile connector range is ideal for general wiring distribution but is especially suited to lighting applications. For new installations or rewiring existing layouts this modular, flexible design offers an efficient and space saving solution. Plugs and sockets of various types enable a wide range of configuration. Other applications include office wiring, shop displays and exhibition stand wiring. Contacts are polarised and shrouded, the leading earth contact making first and breaking last.

Approvals

OVE, SEV, N, UL, FI, VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy