Wieland ST18 Series Jumper Lead Male/Female, IP20
- RS Stock No.:
- 213-4616
- Mfr. Part No.:
- 94.732.1000.2
- Manufacturer:
- Wieland
Subtotal (1 unit)*
€13.20
(exc. VAT)
€16.24
(inc. VAT)
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.20 |
*price indicative
- RS Stock No.:
- 213-4616
- Mfr. Part No.:
- 94.732.1000.2
- Manufacturer:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Product Type | Lighting Connector | |
| Series | ST18 | |
| Connector Gender | Male/Female | |
| Colour | White | |
| Sub Type | Jumper Lead | |
| Voltage | 250V | |
| IP Rating | IP20 | |
| Wire Size | 1.5mm² | |
| Contact Gender | Male/Female | |
| Standards/Approvals | RoHS | |
| Cable Length | 1m | |
| Contact Plating | Brass | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Product Type Lighting Connector | ||
Series ST18 | ||
Connector Gender Male/Female | ||
Colour White | ||
Sub Type Jumper Lead | ||
Voltage 250V | ||
IP Rating IP20 | ||
Wire Size 1.5mm² | ||
Contact Gender Male/Female | ||
Standards/Approvals RoHS | ||
Cable Length 1m | ||
Contact Plating Brass | ||
Contact Material Brass | ||
- COO (Country of Origin):
- DE
ST18 Jumper/Mains Leads
Male to female jumper leads
ST 18/ST 16 Compact Connectors
This versatile connector range is ideal for general wiring distribution but is especially suited to lighting applications. For new installations or rewiring existing layouts this modular, flexible design offers an efficient and space saving solution. Plugs and sockets of various types enable a wide range of configuration. Other applications include office wiring, shop displays and exhibition stand wiring. Contacts are polarised and shrouded, the leading earth contact making first and breaking last.
Approvals
OVE, SEV, N, UL, FI, VDE
Related links
- Wieland ST18 Series Jumper Lead Male/Female, IP20
- Wieland ST18 Series Jumper Lead IP20
- Wieland ST18 Series Jumper Lead Male/Female Screw 16A, IP20
- Wieland ST18 Series Connector Male/Female IP20
- Wieland ST18 Series Distribution Block Male/Female 16A IP20
- Wieland ST18 Series Cable Distribution Block Male/Female Screw 16A IP20
- Wieland ST18 Series Panel Distribution Block Male/Female Clamp 16A IP20
- Wieland ST18 Series Cable Distribution Block Male/Female 25A IP20
