Wieland GST18i6 Series Cable Mini Connector Male/Female Screw, 6-Pole, 20A, 6-Way

Subtotal (1 box of 25 units)*

€300.40

(exc. VAT)

€369.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
25 +€12.016€300.40

*price indicative

RS Stock No.:
170-7894
Mfr. Part No.:
34.361.0110.2
Manufacturer:
Wieland
Find similar products by selecting one or more attributes.
Select all

Brand

Wieland

Pole Format

6

Product Type

Lighting Connector

Series

GST18i6

Number of Ways

6

Connector Gender

Male/Female

Colour

Blue, Black

Termination Type

Screw

Sub Type

Mini Connector

Mount Type

Cable

Voltage

250V, 400V

Lighting Connector Current

20A

Contact Gender

Female

Standards/Approvals

No

Strain Relief

Yes

Contact Material

Copper Zinc Alloy

Contact Plating

Silver

COO (Country of Origin):
DE

Wieland GST Connector


The Wieland GST connector is an ST18i series, female, 6-pole connector. Mechanical and colour coding provides for safe and easy separation of different applications, virtually eliminating mismating errors a leading earth contact and an optional locking device all contribute to ensuring the safest possible connections. Also available in spring-loaded connection for two ranges of the wire size. Mechanical coding enables a clear and safe separation of different applications within the same system. The female connector has power on them so you would expect to find them on LCM's and power distribution boxes.

Features and Benefits


• A 20A capacity as opposed to the 16A capacity of the GST18 model

• Fully intermateable with the existing GST18 connectors

• Males would be found on devices i. e. Mount on a light fitting or on a lead connected to the fitting

• Plug-In building installation connectors

• Quick and safe and connection and disconnection

• Robust machined solid metal contacts

Applications


• Lighting application

• Construction sites

• Used switches

• Sunblind and power sockets

Certifications


• IEC 61535

• IP20 rated

Wieland Electric GST18i Lighting Connector


The GST18i series of plug-in building installation connectors are designed for quick, safe and easy connection and disconnection during electrical installation.

Features and Benefits


• These GST18i plug-in lighting connectors by Wieland have robust solid metal contacts and are IP20 touch rated with a leading ground contact

• Mechanical coding enables a clear and safe separation of different applications within the same system, whilst colour coding identifies the connections that belong together allowing ease of assembly and eliminating mismating

• The GST18i range is fully compatible with the existing GST18 connectors but benefit from a 20A capacity

Applications and Uses


These GST18i plug and socket connectors are a versatile connector system ideal for the installation of lighting systems, switches, sunblinds and power sockets.

GST18i 20A Connectors


Wieland GST18i plug and socket connectors are a versatile connector system ideal for lighting, switches and sunblinds applications, mechanically and colour coded for ease of assembly and to prevent misconnections. GST18i connectors are fully intermateable with the existing GST18 connector sockets, plugs and cable assemblies, but feature a 20A capacity as opposed to the 16A capacity of the GST18 model.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy