Wieland GESIS Series Panel Mount Power Male Screw, 2-Pole, 16A, IP20

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
190-4067
Mfr. Part No.:
91.922.9053.0
Manufacturer:
Wieland
Find similar products by selecting one or more attributes.
Select all

Brand

Wieland

Pole Format

2

Product Type

Lighting Connector

Series

GESIS

Connector Gender

Male

Colour

White

Sub Type

Power

Termination Type

Screw

Mount Type

Panel Mount

Voltage

250V

IP Rating

IP20

Lighting Connector Current

16A

Contact Gender

Male

Standards/Approvals

No

Contact Plating

Silver

Contact Material

Brass

Panel Mount Plugs and Sockets


Available in 2, 3, 4 & 5 pole versions

Screw connection

Snap into a cut out in a panel wall (Material thickness 0.5 – 1.5mm)

Integrated locking device

GST15i Mini Compact Connector System


A pluggable electrical installation system designed for confined spaces. Ideal for general electrical wiring distribution and lighting applications. 2, 3, 4 or 5 pole schemes can be implemented using just a small number of components. The system complements the existing, industry standard, ST and GST connector systems but is physically smaller whilst maintaining the 250V 16A rating.

Rated Voltage 250-400V ac

Rated Current 16A

Instalation material Thermoplastic (halogen free)

Contact material Brass (plated)

Operation temperature 100°C

Connection cycles 50 to 100 (at 16A resistive load)

IP20

Approvals

Din VDE 0606 Din VDE 0627 (5 pole)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy