Wieland GESIS Series Panel Mount Power Female Screw, 2-Pole, 16A, IP20

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
190-4070
Mfr. Part No.:
91.921.9353.0
Manufacturer:
Wieland
Find similar products by selecting one or more attributes.
Select all

Brand

Wieland

Product Type

Lighting Connector

Pole Format

2

Series

GESIS

Connector Gender

Female

Colour

White

Termination Type

Screw

Sub Type

Power

Mount Type

Panel Mount

Voltage

50V

IP Rating

IP20

Lighting Connector Current

16A

Contact Gender

Female

Standards/Approvals

RoHS

Strain Relief

Yes

Contact Material

Brass

Contact Plating

Silver

Panel Mount Plugs and Sockets


Available in 2, 3, 4 & 5 pole versions

Screw connection

Snap into a cut out in a panel wall (Material thickness 0.5 – 1.5mm)

Integrated locking device

GST15i Mini Compact Connector System


A pluggable electrical installation system designed for confined spaces. Ideal for general electrical wiring distribution and lighting applications. 2, 3, 4 or 5 pole schemes can be implemented using just a small number of components. The system complements the existing, industry standard, ST and GST connector systems but is physically smaller whilst maintaining the 250V 16A rating.

Rated Voltage 250-400V ac

Rated Current 16A

Instalation material Thermoplastic (halogen free)

Contact material Brass (plated)

Operation temperature 100°C

Connection cycles 50 to 100 (at 16A resistive load)

IP20

Approvals

Din VDE 0606 Din VDE 0627 (5 pole)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy