Wieland RST20i3 Series Cable Circular Female/Male, 3-Pole, 20A, IP68

Subtotal (1 box of 100 units)*

€560.70

(exc. VAT)

€689.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
100 +€5.607€560.70

*price indicative

RS Stock No.:
190-4088
Mfr. Part No.:
96.032.2053.1
Manufacturer:
Wieland
Find similar products by selecting one or more attributes.
Select all

Brand

Wieland

Pole Format

3

Product Type

Lighting Connector

Series

RST20i3

Connector Gender

Female/Male

Colour

Black

Sub Type

Circular

Mount Type

Cable

Voltage

250V

IP Rating

IP68

Lighting Connector Current

20A

Contact Gender

Male

Diameter

34.7mm

Standards/Approvals

UL

Strain Relief

Yes

Contact Plating

Silver

Contact Material

Brass

COO (Country of Origin):
DE

Wieland RST Lighting Connector


The RST Series by Wieland has four series available, offering a complete electrical installation system to meet different requirements. All connectors are fitter-friendly and offer flexible and easy installation, to minimise incorrect connections. The RST classic series has a modular design for a range of standard applications.

Features and Benefits


• The RST Classic series offers four variants including three versions for standard voltage ratings of 250/400V and one version for extra low voltages of ∼50/120V

• Connectors have M25 or M20 threads, with spring termination, for solid cable wire size between 0.5 to 2.5 mm² and stranded cable wire size between 0.5 to 1.5 mm²

• Panel mount with 2 connections for each pole

• Connectors are mechanically coded meaning only associated male and female pairs will connect with the correct polarity

• Connectors lock together and are self-locking

Applications and Uses:


• Electrical installations

• General network applications

• Switching applications

• Multiphase systems

Gesis RST Connector Range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy