Wieland RST20i3 Series Cable Circular Male Clamp, 3-Pole, 20A, IP68

Subtotal (1 unit)*

€6.04

(exc. VAT)

€7.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 941 unit(s) ready to ship from another location
  • Plus 300 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.04

*price indicative

RS Stock No.:
483-9408
Mfr. Part No.:
96.032.1053.1
Manufacturer:
Wieland
Find similar products by selecting one or more attributes.
Select all

Brand

Wieland

Product Type

Lighting Connector

Pole Format

3

Series

RST20i3

Connector Gender

Male

Colour

Black

Termination Type

Clamp

Sub Type

Circular

Mount Type

Cable

Voltage

250V

Lighting Connector Current

20A

IP Rating

IP68

Contact Gender

Male

Wire Size

0.5mm², 2.5mm²

Diameter

34.7mm

Standards/Approvals

No

Strain Relief

Yes

Contact Material

Copper Zinc Alloy

Contact Plating

Silver

COO (Country of Origin):
DE

RST20i3 Lighting Connector


• Male M25 straight angle connector

• For cable diameter 10 – 14 mm

• Rated current of 20A and rated voltage of 250V/400V

• Three pole, turned contacts with spring clamp connection

• Black coding

• IP66/68 degree of protection

• Dimensions: length 44.6 mm, width 35 mm, height 35 mm

Wieland RST Lighting Connector


The RST Series by Wieland has four series available, offering a complete electrical installation system to meet different requirements. All connectors are fitter-friendly and offer flexible and easy installation, to minimise incorrect connections. The RST classic series has a modular design for a range of standard applications.

Features and Benefits


• The RST Classic series offers four variants including three versions for standard voltage ratings of 250/400V and one version for extra low voltages of ∼50/120V

• Connectors have M25 or M20 threads, with spring termination, for solid cable wire size between 0.5 to 2.5 mm² and stranded cable wire size between 0.5 to 1.5 mm²

• Panel mount with 2 connections for each pole

• Connectors are mechanically coded meaning only associated male and female pairs will connect with the correct polarity

• Connectors lock together and are self-locking

Applications and Uses:


• Electrical installations

• General network applications

• Switching applications

• Multiphase systems

Gesis RST Connector Range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy