Wieland ST18 Series Connector, 3-Pole, Male, Panel Mount, 16A, IP20

Unavailable
RS will no longer stock this product.
RS Stock No.:
213-4688
Mfr. Part No.:
93.032.9358.0
Manufacturer:
Wieland
Find similar products by selecting one or more attributes.
Select all

Brand

Wieland

Pole Format

3

Series

ST18

Gender

Male

Plug/Socket

Plug

Colour

White

Type

Connector

Mounting Type

Panel Mount

Current Rating

16A

Voltage Rating

250 V

IP Rating

IP20

Wire Size

2.5 mm²

Strain Relief

Yes

Contact Material

Brass

Contact Plating

Tin

Termination Method

Screw Down

COO (Country of Origin):
DE

Wieland GST Connector


The Wieland GST connector is an ST18 series, male, 3-pole, connector, cable mount, with strain relief. It has an electric rating of 250V and 16A. Strain relief types include a top cover. This versatile connector range is ideal for general wiring distribution. For new installations or rewiring existing layouts this modular, flexible design offers an efficient and space-saving solution. Contacts are polarised and shrouded, the leading earth contact making first and breaking last. This is available in white colour.

Features and Benefits


• 2.5mm² wire size
• By using an interlocking slide, it is possible to lock the cable assembly and crimp design of ST 18
• Contact material is made of brass (tin-plated)
• It guarantees a clean terminal in the section housing
• Plugs and sockets of various types enable a wide range of configuration
• The snap in design can be snapped into place for the rapid installation of socket/plug components in housing

Applications


• Construction sites
• Lighting application
• Office wiring
• Shop displays and exhibition stand wiring

Certifications


• CSA certified
• FI
• N
• OVE
• SEV
• UL listed
• VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy