WAGO 770 Series Cable Lighting Connector Male Cage Clamp, 2-Pole, 25A, 2-Way, IP20
- RS Stock No.:
- 271-0308
- Distrelec Article No.:
- 304-35-050
- Mfr. Part No.:
- 770-1112
- Manufacturer:
- WAGO
Subtotal (1 pack of 5 units)*
€9.31
(exc. VAT)
€11.45
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €9.31 | €1.862 |
*price indicative
- RS Stock No.:
- 271-0308
- Distrelec Article No.:
- 304-35-050
- Mfr. Part No.:
- 770-1112
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 2 | |
| Product Type | Lighting Connector | |
| Series | 770 | |
| Number of Ways | 2 | |
| Pitch | 10mm | |
| Connector Gender | Male | |
| Colour | Blue | |
| Termination Type | Cage Clamp | |
| Sub Type | Lighting Connector | |
| Mount Type | Cable | |
| Voltage | 250V | |
| IP Rating | IP20 | |
| Lighting Connector Current | 25A | |
| Wire Size | 12AWG, 20AWG | |
| Contact Gender | Male | |
| Number of Rows | 2 | |
| Standards/Approvals | EN 61535, IEC 61535, UL 1059, UL 1977 | |
| Strain Relief | Yes | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 2 | ||
Product Type Lighting Connector | ||
Series 770 | ||
Number of Ways 2 | ||
Pitch 10mm | ||
Connector Gender Male | ||
Colour Blue | ||
Termination Type Cage Clamp | ||
Sub Type Lighting Connector | ||
Mount Type Cable | ||
Voltage 250V | ||
IP Rating IP20 | ||
Lighting Connector Current 25A | ||
Wire Size 12AWG, 20AWG | ||
Contact Gender Male | ||
Number of Rows 2 | ||
Standards/Approvals EN 61535, IEC 61535, UL 1059, UL 1977 | ||
Strain Relief Yes | ||
Contact Material Copper | ||
Contact Plating Tin | ||
RoHS Status: Exempt
The WAGO Lighting Connectors are used for the dependable connection of lighting arrays. Lighting connectors has safest and most efficient way to hook up lighting systems to mains power. This lighting connectors offers most convenient way to get connected.
Polyamide insulation material
4.00 mm2 cross section
IP20 protection
2 pole plug
Related links
- WAGO 770 Series Cable Lighting Connector Male Cage Clamp 25A IP20
- WAGO 770 Series Cable Plug Male Cage Clamp 25A IP20
- WAGO 770 Series Cable Plug Male Cage Clamp 25A IP20
- WAGO 770 Series Cable Socket Female Cage Clamp 25A IP20
- WAGO 770 Series Cable Plug Male Cage Clamp 25A IP20
- WAGO 770 Series Cable Plug Male Cage Clamp 25A IP20
- WAGO 770 Series Snap-in Plug Male Cage Clamp 25A IP20
- WAGO 770 Series Snap-in Plug Male Cage Clamp 25A IP20
