WAGO 770 Series Flush Lighting Connector Female Push-in, 3-Pole, 25A, 5-Way, IP20
- RS Stock No.:
- 271-0330
- Distrelec Article No.:
- 300-78-209
- Mfr. Part No.:
- 770-608
- Manufacturer:
- WAGO
Subtotal (1 pack of 1 unit)*
€11.10
(exc. VAT)
€13.65
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
- Plus 56 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack |
|---|---|
| 1 + | €11.10 |
*price indicative
- RS Stock No.:
- 271-0330
- Distrelec Article No.:
- 300-78-209
- Mfr. Part No.:
- 770-608
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 3 | |
| Product Type | Lighting Connector | |
| Series | 770 | |
| Pitch | 10mm | |
| Number of Ways | 5 | |
| Connector Gender | Female | |
| Colour | Black | |
| Sub Type | Lighting Connector | |
| Termination Type | Push-in | |
| Mount Type | Flush | |
| Voltage | 250V | |
| IP Rating | IP20 | |
| Lighting Connector Current | 25A | |
| Contact Gender | Female | |
| Number of Rows | 4 | |
| Standards/Approvals | UL 1059, UL 1977, IEC 61535, EN 61535 | |
| Strain Relief | No | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 3 | ||
Product Type Lighting Connector | ||
Series 770 | ||
Pitch 10mm | ||
Number of Ways 5 | ||
Connector Gender Female | ||
Colour Black | ||
Sub Type Lighting Connector | ||
Termination Type Push-in | ||
Mount Type Flush | ||
Voltage 250V | ||
IP Rating IP20 | ||
Lighting Connector Current 25A | ||
Contact Gender Female | ||
Number of Rows 4 | ||
Standards/Approvals UL 1059, UL 1977, IEC 61535, EN 61535 | ||
Strain Relief No | ||
Contact Material Copper | ||
Contact Plating Tin | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The WAGO Lighting Connectors are used for the dependable connection of lighting arrays. Lighting connectors has safest and most efficient way to hook up lighting systems to mains power. This lighting connectors offers most convenient way to get connected.
0.585 MJ fire load
Outputs on both sides
1 input
5 outputs
Related links
- WAGO 770 Series Flush Lighting Connector Female Push-in 25A IP20
- WAGO 770 Series Flush Socket Female Cage Clamp 25A IP20
- WAGO 770 Series Flush Lighting Connector Female Push-in 25A IP2XC
- WAGO 770 Series Cable Lighting Connector Female Push-in 25A IP20
- WAGO 770 Series Cable Lighting Connector Male Push-in 25A IP20
- WAGO 770 Series Cable Lighting Connector Male Cage Clamp 25A IP20
- WAGO 770 Series Cable Distribution Connector Cage Clamp 25A IP20
- WAGO 770 Series Snap-in Socket Female Cage Clamp 25A IP20
