WAGO 770 Series Snap-in Lighting Connector Male Push-in, 3-Pole, 25A, 3-Way, IP20
- RS Stock No.:
- 271-0332
- Mfr. Part No.:
- 770-713/007-000
- Manufacturer:
- WAGO
Subtotal (1 pack of 5 units)*
€12.19
(exc. VAT)
€14.99
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 25 November 2026
- Plus 20 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €12.19 | €2.438 |
*price indicative
- RS Stock No.:
- 271-0332
- Mfr. Part No.:
- 770-713/007-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 3 | |
| Product Type | Lighting Connector | |
| Series | 770 | |
| Number of Ways | 3 | |
| Pitch | 10mm | |
| Connector Gender | Male | |
| Colour | Black | |
| Termination Type | Push-in | |
| Sub Type | Lighting Connector | |
| Mount Type | Snap-in | |
| Voltage | 250V | |
| Lighting Connector Current | 25A | |
| IP Rating | IP20 | |
| Contact Gender | Male | |
| Wire Size | 12AWG, 20AWG | |
| Number of Rows | 2 | |
| Standards/Approvals | UL 1977, UL 1059 | |
| Strain Relief | No | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 3 | ||
Product Type Lighting Connector | ||
Series 770 | ||
Number of Ways 3 | ||
Pitch 10mm | ||
Connector Gender Male | ||
Colour Black | ||
Termination Type Push-in | ||
Sub Type Lighting Connector | ||
Mount Type Snap-in | ||
Voltage 250V | ||
Lighting Connector Current 25A | ||
IP Rating IP20 | ||
Contact Gender Male | ||
Wire Size 12AWG, 20AWG | ||
Number of Rows 2 | ||
Standards/Approvals UL 1977, UL 1059 | ||
Strain Relief No | ||
Contact Plating Tin | ||
Contact Material Copper | ||
RoHS Status: Exempt
The WAGO Pluggable installation connectors provides protection against mismating eliminates errors. This connector has convenient installation and commissioning.
Simple circuits
Coding for a large number of uses
Ready for immediate use
Related links
- WAGO 770 Series Snap-in Lighting Connector Male Push-in 25A IP20
- WAGO 770 Series Snap-in Plug Male Cage Clamp 25A IP20
- WAGO 770 Series Snap-in Plug Male Cage Clamp 25A IP20
- WAGO 770 Series Snap-in Plug Male Cage Clamp 3-Way, IP20
- WAGO 770 Series Snap-in Connector Male Cage Clamp 25A IP20
- WAGO 770 Series Snap-in Plug Male Cage Clamp 25A IP20
- WAGO 770 Series Snap-in Plug Male Cage Clamp 25A IP20
- WAGO 770 Series Snap-in Connector Male Cage Clamp 25A IP20
