WAGO 231 Series Snap-in Connector Female Cage Clamp, 15-Pole, 16A, 15-Way

Subtotal (1 pack of 25 units)*

€286.34

(exc. VAT)

€352.20

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +€286.34€11.454

*price indicative

RS Stock No.:
278-0761
Mfr. Part No.:
231-315/027-000
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Lighting Connector

Pole Format

15

Series

231

Pitch

5.08mm

Number of Ways

15

Connector Gender

Female

Colour

Orange

Sub Type

Connector

Termination Type

Cage Clamp

Mount Type

Snap-in

Voltage

600V

Lighting Connector Current

16A

Contact Gender

Female

Wire Size

12AWG, 28AWG

Standards/Approvals

UL 1059, UL 1977, IEC 61984, EN 61984

Number of Rows

1

Contact Material

Copper

Contact Plating

Tin

COO (Country of Origin):
DE
The WAGO 1-conductor female connector provides a Universal connection for all conductor types. It also provides easy cable pre-assembly and on-unit wiring via vertical and horizontal CAGE CLAMP actuation.

Integrated test ports

With coding fingers

Related links