WAGO 231 Series Free Hanging Pluggable Connector Female Cage Clamp, 22-Pole, 16A, 22-Way
- RS Stock No.:
- 278-0804
- Mfr. Part No.:
- 231-322/037-000
- Manufacturer:
- WAGO
Subtotal (1 pack of 10 units)*
€143.26
(exc. VAT)
€176.21
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €143.26 | €14.326 |
*price indicative
- RS Stock No.:
- 278-0804
- Mfr. Part No.:
- 231-322/037-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 22 | |
| Product Type | Lighting Connector | |
| Series | 231 | |
| Number of Ways | 22 | |
| Pitch | 5.08mm | |
| Connector Gender | Female | |
| Colour | Orange | |
| Termination Type | Cage Clamp | |
| Sub Type | Pluggable Connector | |
| Mount Type | Free Hanging | |
| Voltage | 600V | |
| Lighting Connector Current | 16A | |
| Wire Size | 12AWG, 28AWG | |
| Contact Gender | Female | |
| Number of Rows | 1 | |
| Standards/Approvals | UL 1059, UL 1977, EN 61984, IEC 61984 | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 22 | ||
Product Type Lighting Connector | ||
Series 231 | ||
Number of Ways 22 | ||
Pitch 5.08mm | ||
Connector Gender Female | ||
Colour Orange | ||
Termination Type Cage Clamp | ||
Sub Type Pluggable Connector | ||
Mount Type Free Hanging | ||
Voltage 600V | ||
Lighting Connector Current 16A | ||
Wire Size 12AWG, 28AWG | ||
Contact Gender Female | ||
Number of Rows 1 | ||
Standards/Approvals UL 1059, UL 1977, EN 61984, IEC 61984 | ||
Contact Plating Tin | ||
Contact Material Copper | ||
- COO (Country of Origin):
- DE
The WAGO 1-conductor female connector provides a universal connection for all conductor types. It also provides easy cable pre assembly and on unit wiring via vertical and horizontal CAGE CLAMP actuation.
Anti rotation protection
RoHS compliant
Related links
- WAGO 231 Series Cable Pluggable Connector Female Cage Clamp 16A, 22-Way
- WAGO 231 Series Snap-in Pluggable Connector Female Cage Clamp 16A, 22-Way
- WAGO 231 Series Snap-in Connector Female Cage Clamp 16A, 22-Way
- WAGO 231 Series Free Hanging Pluggable Connector Female Cage Clamp 16A, 23-Way
- WAGO 231 Series Free Hanging Pluggable Connector Female Cage Clamp 16A, 4-Way
- WAGO 231 Series Free Hanging Pluggable Connector Female Cage Clamp 16A, 7-Way
- WAGO 231 Series Free Hanging Pluggable Connector Female Cage Clamp 16A, 6-Way
- WAGO 231 Series Free Hanging Pluggable Connector Female Cage Clamp 16A, 24-Way
