WAGO 2231 Series Push-in Pluggable Connector Female Push-in, 4-Pole, 16A, 4-Way
- RS Stock No.:
- 278-2809
- Mfr. Part No.:
- 2231-104/102-000
- Manufacturer:
- WAGO
Subtotal (1 pack of 100 units)*
€305.42
(exc. VAT)
€375.67
(inc. VAT)
Temporarily out of stock
- Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €305.42 | €3.054 |
*price indicative
- RS Stock No.:
- 278-2809
- Mfr. Part No.:
- 2231-104/102-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Lighting Connector | |
| Pole Format | 4 | |
| Series | 2231 | |
| Pitch | 5mm | |
| Number of Ways | 4 | |
| Connector Gender | Female | |
| Colour | Grey | |
| Termination Type | Push-in | |
| Sub Type | Pluggable Connector | |
| Mount Type | Push-in | |
| Voltage | 630V | |
| Lighting Connector Current | 16A | |
| Contact Gender | Female | |
| Wire Size | 2mm², 2.5mm² | |
| Number of Rows | 1 | |
| Standards/Approvals | UL 1059, CSA, IEC/EN 60664-1, UL 1977 | |
| Strain Relief | Yes | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Lighting Connector | ||
Pole Format 4 | ||
Series 2231 | ||
Pitch 5mm | ||
Number of Ways 4 | ||
Connector Gender Female | ||
Colour Grey | ||
Termination Type Push-in | ||
Sub Type Pluggable Connector | ||
Mount Type Push-in | ||
Voltage 630V | ||
Lighting Connector Current 16A | ||
Contact Gender Female | ||
Wire Size 2mm², 2.5mm² | ||
Number of Rows 1 | ||
Standards/Approvals UL 1059, CSA, IEC/EN 60664-1, UL 1977 | ||
Strain Relief Yes | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- PL
The WAGO 1-conductor female connector with push-button actuation is used with universal connection of all conductor types. It has simple, push-in termination of solid and ferruled conductors.
Easy to use design does not require special tools
Ability to wire while mated or unmated
Related links
- WAGO 2231 Series Push-in Pluggable Connector Female Push-in 16A, 4-Way
- WAGO 2231 Series Snap-in Pluggable Connector Female Push-in 16A, 4-Way
- WAGO 231 Series Pluggable Connector Female Cage Clamp 16A, 4-Way
- WAGO 2231 Series Push-in Connector Female Push-in 16A, 5-Way
- WAGO 2231 Series Snap-in Pluggable Connector Female Cage Clamp 16A, 8-Way
- WAGO 2231 Series Snap-in Pluggable Connector Female Push-in 16A, 6-Way
- WAGO 2231 Series Push-in Pluggable Connector Female Push-in 16A, 10-Way
- WAGO 2231 Series Push-in Pluggable Connector Female Push-in 16A, 7-Way
