WAGO 231 Series Snap-in Pluggable Connector Female Cage Clamp, 2-Pole, 16A, 2-Way
- RS Stock No.:
- 278-3126
- Mfr. Part No.:
- 231-302/008-000
- Manufacturer:
- WAGO
Temporarily out of stock
- RS Stock No.:
- 278-3126
- Mfr. Part No.:
- 231-302/008-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Lighting Connector | |
| Pole Format | 2 | |
| Series | 231 | |
| Pitch | 5.08mm | |
| Number of Ways | 2 | |
| Connector Gender | Female | |
| Colour | Orange | |
| Sub Type | Pluggable Connector | |
| Termination Type | Cage Clamp | |
| Mount Type | Snap-in | |
| Voltage | 600V | |
| Lighting Connector Current | 16A | |
| Wire Size | 12AWG, 28AWG | |
| Contact Gender | Female | |
| Number of Rows | 1 | |
| Standards/Approvals | UL 1977, UL 1059, IEC 61984, EN 61984 | |
| Strain Relief | Yes | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Lighting Connector | ||
Pole Format 2 | ||
Series 231 | ||
Pitch 5.08mm | ||
Number of Ways 2 | ||
Connector Gender Female | ||
Colour Orange | ||
Sub Type Pluggable Connector | ||
Termination Type Cage Clamp | ||
Mount Type Snap-in | ||
Voltage 600V | ||
Lighting Connector Current 16A | ||
Wire Size 12AWG, 28AWG | ||
Contact Gender Female | ||
Number of Rows 1 | ||
Standards/Approvals UL 1977, UL 1059, IEC 61984, EN 61984 | ||
Strain Relief Yes | ||
Contact Material Copper | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- DE
The WAGO Female plug has universal connection for all conductor types. It provides easy cable pre-assembly and on-unit wiring via vertical and horizontal CAGE CLAMP actuation. It provides anti rotation protection.
Integrated test ports
With coding fingers
Related links
- WAGO 231 Series Snap-in Connector Female Cage Clamp 16A, 2-Way
- WAGO 231 Series Snap-in Pluggable Connector Female Cage Clamp 16A, 2-Way
- WAGO 231 Series Screw Pluggable Connector Female Cage Clamp 16A, 2-Way
- WAGO 231 Series Panel Mount Pluggable Connector Female Cage Clamp 16A, 2-Way
- WAGO 231 Series Pluggable Connector Female Cage Clamp 16A, 2-Way
- WAGO 231 Series Feed Through Connector Female Cage Clamp 16A, 2-Way
- WAGO 231 Series Plug-in Pluggable Connector Female Cage Clamp 16A, 2-Way
- WAGO 231 Series Free Hanging Pluggable Connector Female Cage Clamp 16A, 2-Way
