WAGO 770 Series Cable Socket Female Cage Clamp, 5-Pole, 25A, 2-Way, IP20
- RS Stock No.:
- 279-3692
- Distrelec Article No.:
- 304-35-047
- Mfr. Part No.:
- 770-105
- Manufacturer:
- WAGO
Subtotal (1 box of 25 units)*
€156.95
(exc. VAT)
€193.05
(inc. VAT)
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €156.95 | €6.278 |
*price indicative
- RS Stock No.:
- 279-3692
- Distrelec Article No.:
- 304-35-047
- Mfr. Part No.:
- 770-105
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Lighting Connector | |
| Pole Format | 5 | |
| Series | 770 | |
| Number of Ways | 2 | |
| Pitch | 10mm | |
| Connector Gender | Female | |
| Colour | Black | |
| Termination Type | Cage Clamp | |
| Sub Type | Socket | |
| Mount Type | Cable | |
| Voltage | 600V | |
| Lighting Connector Current | 25A | |
| IP Rating | IP20 | |
| Wire Size | 12AWG, 20AWG | |
| Contact Gender | Female | |
| Standards/Approvals | UL 1977, DNV GL. Lloyd's Register, IEC 61984, IEC/EN 60664-1, RoHS | |
| Number of Rows | 1 | |
| Diameter | 13mm | |
| Strain Relief | Yes | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Lighting Connector | ||
Pole Format 5 | ||
Series 770 | ||
Number of Ways 2 | ||
Pitch 10mm | ||
Connector Gender Female | ||
Colour Black | ||
Termination Type Cage Clamp | ||
Sub Type Socket | ||
Mount Type Cable | ||
Voltage 600V | ||
Lighting Connector Current 25A | ||
IP Rating IP20 | ||
Wire Size 12AWG, 20AWG | ||
Contact Gender Female | ||
Standards/Approvals UL 1977, DNV GL. Lloyd's Register, IEC 61984, IEC/EN 60664-1, RoHS | ||
Number of Rows 1 | ||
Diameter 13mm | ||
Strain Relief Yes | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- DE
WAGO 770 Lighting Connector, Female, 25 A Current Rating - 770-105
This female lighting connector by WAGO with a current rating of 25 A is an essential component. It ensures reliable connectivity and is ideal for various applications across different industries.
Features & Benefits
• Designed for through hole mounting providing secure installation
• Accepts cables with a diameter of 13mm for flexibility in wiring
• Female socket connector for easy and efficient connection
• 5P pole format for versatile usage
• High voltage rating of 400 V ensures safety in operation
Applications
• Suitable for lighting fixtures in commercial and industrial settings
• Ideal for connecting cables in control panels
• Used for electrical connections in machinery and equipment setups
Can it be used for outdoor applications?
Yes, it is suitable for outdoor use with proper insulation and protection.
Will it work with different cable diameters?
Yes, it can accommodate cables with varying diameters for versatility in applications.
Is it compatible with other connector types?
Yes, it can be used with compatible connectors for seamless integration.
Can it handle high power loads?
Yes, it has a current rating of 25 A, making it suitable for high power applications.
Is it easy to install?
Yes, it is designed for through hole mounting, making the installation process straightforward and secure.
Related links
- WAGO 770 Series Through Hole Socket Female Cage Clamp 25A IP20
- WAGO 770 Series Cable Socket Female Cage Clamp 25A IP20
- WAGO 770 Series Cable Plug Male Cage Clamp 25A IP20
- WAGO 770 Series Cable Distribution Connector Cage Clamp 25A IP20
- WAGO 770 Series Snap-in Plug Male Cage Clamp 25A IP20
- WAGO 770 Series Cable Socket Female Cage Clamp 25A IP20
- WAGO 770 Series Cable Socket Female Cage Clamp 25A IP20
- WAGO 770 Series Cable Distribution Connector Cage Clamp 25A IP20
