WAGO 770 Series Cable Socket Female Cage Clamp, 2-Pole, 25A, 2-Way, IP20

Subtotal (1 box of 100 units)*

€213.31

(exc. VAT)

€262.37

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€213.31€2.133

*price indicative

RS Stock No.:
279-3695
Mfr. Part No.:
770-1162
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Pole Format

2

Product Type

Lighting Connector

Series

770

Pitch

10mm

Number of Ways

2

Connector Gender

Female

Colour

Dark Grey

Termination Type

Cage Clamp

Sub Type

Socket

Mount Type

Cable

Voltage

600V

IP Rating

IP20

Lighting Connector Current

25A

Contact Gender

Female

Wire Size

12, 20AWG

Standards/Approvals

IEC 61984, UL 1977, DNV GL. Lloyd's Register, IEC/EN 60664-1, RoHS

Number of Rows

1

Strain Relief

Yes

Contact Plating

Tin

Contact Material

Copper Alloy

COO (Country of Origin):
DE
The WAGO socket has insulation made from polyamide. The pluggable installation connectors with spring pressure connection technology work without screw connections. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

Flammability class per UL94 V0

Clamping spring material chrome-nickel spring steel

Related links