WAGO 770 Series Cable Plug Male Cage Clamp, 2-Pole, 25A, 2-Way, IP20
- RS Stock No.:
- 279-3708
- Mfr. Part No.:
- 770-132/041-000
- Manufacturer:
- WAGO
Subtotal (1 box of 25 units)*
€77.57
(exc. VAT)
€95.41
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €77.57 | €3.103 |
*price indicative
- RS Stock No.:
- 279-3708
- Mfr. Part No.:
- 770-132/041-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 2 | |
| Product Type | Lighting Connector | |
| Series | 770 | |
| Pitch | 10mm | |
| Number of Ways | 2 | |
| Connector Gender | Male | |
| Colour | White | |
| Termination Type | Cage Clamp | |
| Sub Type | Plug | |
| Mount Type | Cable | |
| Voltage | 600V | |
| IP Rating | IP20 | |
| Lighting Connector Current | 25A | |
| Wire Size | 12AWG, 20AWG | |
| Diameter | 10.5mm | |
| Standards/Approvals | DNV GL. Lloyd's Register, IEC 61984, IEC/EN 60664-1, RoHS, UL 1977 | |
| Number of Rows | 1 | |
| Strain Relief | Yes | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 2 | ||
Product Type Lighting Connector | ||
Series 770 | ||
Pitch 10mm | ||
Number of Ways 2 | ||
Connector Gender Male | ||
Colour White | ||
Termination Type Cage Clamp | ||
Sub Type Plug | ||
Mount Type Cable | ||
Voltage 600V | ||
IP Rating IP20 | ||
Lighting Connector Current 25A | ||
Wire Size 12AWG, 20AWG | ||
Diameter 10.5mm | ||
Standards/Approvals DNV GL. Lloyd's Register, IEC 61984, IEC/EN 60664-1, RoHS, UL 1977 | ||
Number of Rows 1 | ||
Strain Relief Yes | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- DE
The WAGO Plug is a pluggable installation connector which can be used for a current load of up to 25 A. As a result, it can also be used for high power loads. It allows maximum flexibility for the electrical installation. With its Push in CAGE CLAMP spring pressure connection technology, it ensures time saving, error free installation and offers flexibility for meeting various installation requirements. The strip length is 35 mm. It makes electrical installation pluggable, and therefore faster, more reliable and error free.
RoHS compliant
IP20 degree of protection
For automation controllers
Custom engineered solutions
Effective protection against mismating
Convenient installation and commissioning
Related links
- WAGO 770 Series Cable Plug Male Cage Clamp 25A IP20
- WAGO 770 Series Cable Socket Female Cage Clamp 25A IP20
- WAGO 770 Series Cable Plug Male Cage Clamp 25A IP20
- WAGO 770 Series Snap-in Plug Male Cage Clamp 25A IP20
- WAGO 770 Series Snap-in Plug Male Cage Clamp 25A IP20
- WAGO 770 Series Cable Plug Male Cage Clamp 25A IP20
- WAGO 770 Series Cable Plug Male Cage Clamp 25A IP20
- WAGO 770 Series Cable Socket Female Cage Clamp 2-Way, IP20
