WAGO 770 Series Cable Socket Female Cage Clamp, 5-Pole, 25A, 5-Way, IP20

Subtotal (1 box of 50 units)*

€249.07

(exc. VAT)

€306.36

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Box(es)
Per Box
Per unit*
1 +€249.07€4.981

*price indicative

RS Stock No.:
279-3794
Mfr. Part No.:
770-285/082-000
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Lighting Connector

Pole Format

5

Series

770

Number of Ways

5

Pitch

10mm

Connector Gender

Female

Colour

Pink

Termination Type

Cage Clamp

Sub Type

Socket

Mount Type

Cable

Voltage

600V

Lighting Connector Current

25A

IP Rating

IP20

Contact Gender

Female

Wire Size

12AWG, 20AWG

Number of Rows

1

Standards/Approvals

IEC/EN 60664-1, IEC 61984, DNV GL. Lloyd's Register, RoHS, UL 1977

Strain Relief

Yes

Contact Material

Copper Alloy

Contact Plating

Tin

COO (Country of Origin):
DE
The WAGO socket has insulation made from polyamide. The pluggable installation connectors with spring pressure connection technology work without screw connections. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

Flammability class per UL94 V0

Clamping spring material chrome-nickel spring steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy