WAGO 770 Series Cable Socket Female Cage Clamp, 5-Pole, 25A, 5-Way, IP20
- RS Stock No.:
- 279-3801
- Mfr. Part No.:
- 770-305
- Manufacturer:
- WAGO
Subtotal (1 box of 25 units)*
€153.32
(exc. VAT)
€188.58
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €153.32 | €6.133 |
*price indicative
- RS Stock No.:
- 279-3801
- Mfr. Part No.:
- 770-305
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Lighting Connector | |
| Pole Format | 5 | |
| Series | 770 | |
| Number of Ways | 5 | |
| Pitch | 10mm | |
| Connector Gender | Female | |
| Colour | Grey, Black | |
| Termination Type | Cage Clamp | |
| Sub Type | Socket | |
| Mount Type | Cable | |
| Voltage | 600V | |
| IP Rating | IP20 | |
| Lighting Connector Current | 25A | |
| Contact Gender | Female | |
| Wire Size | 12AWG, 20AWG | |
| Standards/Approvals | UL 1977, RoHS, IEC/EN 60664-1, IEC 61984, DNV GL. Lloyd's Register | |
| Diameter | 13mm | |
| Number of Rows | 1 | |
| Strain Relief | Yes | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Lighting Connector | ||
Pole Format 5 | ||
Series 770 | ||
Number of Ways 5 | ||
Pitch 10mm | ||
Connector Gender Female | ||
Colour Grey, Black | ||
Termination Type Cage Clamp | ||
Sub Type Socket | ||
Mount Type Cable | ||
Voltage 600V | ||
IP Rating IP20 | ||
Lighting Connector Current 25A | ||
Contact Gender Female | ||
Wire Size 12AWG, 20AWG | ||
Standards/Approvals UL 1977, RoHS, IEC/EN 60664-1, IEC 61984, DNV GL. Lloyd's Register | ||
Diameter 13mm | ||
Number of Rows 1 | ||
Strain Relief Yes | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- DE
The WAGO socket with strain relief housing features insulation made from polyamide.
Flammability class per UL94 V0
Clamping spring material chrome-nickel spring steel
Related links
- WAGO 770 Series Cable Socket Female Cage Clamp 25A IP20
- WAGO 770 Series Snap-in Socket Female Cage Clamp 25A IP20
- WAGO 770 Series Connector Male/Female Cage Clamp 25A IP20
- WAGO 770 Series Flush Socket Female Cage Clamp 25A IP20
- WAGO 770 Series Snap-in Connector Female Cage Clamp 25A IP20
- WAGO 770 Series Cable Distribution Connector Cage Clamp 25A IP20
- WAGO 770 Series Connector Male Cage Clamp 25A IP20
- WAGO 770 Series Snap-in Plug Male Cage Clamp 25A IP20
