WAGO 770 Series Cable Strain Relief Housing Cage Clamp, 5-Pole, 5-Way, IP20
- RS Stock No.:
- 279-3845
- Mfr. Part No.:
- 770-515/021-000
- Manufacturer:
- WAGO
Subtotal (1 box of 25 units)*
€79.99
(exc. VAT)
€98.39
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €79.99 | €3.20 |
*price indicative
- RS Stock No.:
- 279-3845
- Mfr. Part No.:
- 770-515/021-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Lighting Connector | |
| Pole Format | 5 | |
| Series | 770 | |
| Number of Ways | 5 | |
| Pitch | 10mm | |
| Colour | White | |
| Termination Type | Cage Clamp | |
| Sub Type | Strain Relief Housing | |
| Mount Type | Cable | |
| Voltage | 600V | |
| IP Rating | IP20 | |
| Wire Size | 12AWG, 20AWG | |
| Number of Rows | 1 | |
| Standards/Approvals | RoHS, UL 1977, IEC 61984, IEC/EN 60664-1, DNV GL. Lloyd's Register | |
| Diameter | 16.5mm | |
| Strain Relief | Yes | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Lighting Connector | ||
Pole Format 5 | ||
Series 770 | ||
Number of Ways 5 | ||
Pitch 10mm | ||
Colour White | ||
Termination Type Cage Clamp | ||
Sub Type Strain Relief Housing | ||
Mount Type Cable | ||
Voltage 600V | ||
IP Rating IP20 | ||
Wire Size 12AWG, 20AWG | ||
Number of Rows 1 | ||
Standards/Approvals RoHS, UL 1977, IEC 61984, IEC/EN 60664-1, DNV GL. Lloyd's Register | ||
Diameter 16.5mm | ||
Strain Relief Yes | ||
- COO (Country of Origin):
- DE
The WAGO strain relief housing has insulation made from polyamide.
Flammability class per UL94 V0
RoHS compliant
Related links
- WAGO 770 Series Cable Strain Relief Housing Cage Clamp 5-Way, IP20
- WAGO 770 Series Cable Strain Relief Housing Cage Clamp 2-Way, IP20
- WAGO 770 Series Cable Strain Relief Housing Cage Clamp 7-Way, IP20
- WAGO 770 Series Cable Strain Relief Housing Cage Clamp 5-Way, IP20
- WAGO 770 Series Cable Strain Relief Housing Cage Clamp 3-Way, IP20
- WAGO 770 Series Cable Strain Relief Housing Cage Clamp 7-Way, IP20
- WAGO 770 Series Cable Strain Relief Housing Cage Clamp 7-Way, IP20
- WAGO 770 Series Cable Strain Relief Housing Cage Clamp 3-Way, IP20
