WAGO 770 Series Snap-in Socket Female Cage Clamp, 4-Pole, 25A, 4-Way, IP20

Subtotal (1 box of 100 units)*

€368.45

(exc. VAT)

€453.19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€368.45€3.685

*price indicative

RS Stock No.:
279-3928
Mfr. Part No.:
770-784
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Pole Format

4

Product Type

Lighting Connector

Series

770

Number of Ways

4

Pitch

10mm

Connector Gender

Female

Colour

Pink

Termination Type

Cage Clamp

Sub Type

Socket

Mount Type

Snap-in

Voltage

600V

IP Rating

IP20

Lighting Connector Current

25A

Contact Gender

Female

Wire Size

12AWG, 20AWG

Number of Rows

1

Standards/Approvals

DNV GL. Lloyd's Register, IEC 61984, IEC/EN 60664-1, RoHS, UL 1977

Strain Relief

Yes

Contact Material

Copper Alloy

Contact Plating

Tin

COO (Country of Origin):
DE
The WAGO snap-in socket has insulation made from polyamide.

Flammability class per UL94 V0

Contact plating tin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy