Wieland GST18 Series Panel Mount Connector Male Spring Clamp, 3-Pole, 16A, 3-Way, IP40

Subtotal (1 pack of 5 units)*

€25.24

(exc. VAT)

€31.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
  • Plus 19 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€25.24€5.048

*price indicative

RS Stock No.:
342-3254
Mfr. Part No.:
92.032.9658.0
Manufacturer:
Wieland
Find similar products by selecting one or more attributes.
Select all

Brand

Wieland

Product Type

Lighting Connector

Pole Format

3

Series

GST18

Number of Ways

3

Connector Gender

Male

Colour

White

Sub Type

Connector

Termination Type

Spring Clamp

Mount Type

Panel Mount

Voltage

250V

IP Rating

IP40

Lighting Connector Current

16A

Contact Gender

Male

Wire Size

0.5mm², 2.5mm²

Standards/Approvals

No

Contact Plating

Tin

Contact Material

Brass

COO (Country of Origin):
DE

Panel Mount Plugs and Sockets


Spring loaded connections for two ranges of wire sizes

Panel cut out 33 x 15.6mm

Cable Acceptance 0.5 to 1.5mm2

GST18 Compact Connectors


The GST18 is a pluggable device connector for use in lighting and other factory-assembled equipment. Mechanical and color coding provides for a safe and easy separation of different applications, virtually eliminating mis-mating errors. An IP20 touch-safe design, a leading earth contact and an optional locking device all contribute to ensure the safest possible connections.

Standards

DIN VDE 0628, EN/IEC 61535 (in draft).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy