Wieland GST18 Series Cable Cable Assembly Male/Female, 3-Pole, 16A, 3-Way, IP40
- RS Stock No.:
- 419-4569
- Mfr. Part No.:
- 92.232.1000.2
- Manufacturer:
- Wieland
Subtotal (1 unit)*
€10.38
(exc. VAT)
€12.77
(inc. VAT)
In Stock
- Plus 21 unit(s) shipping from 16 November 2026
- Plus 160 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.38 |
*price indicative
- RS Stock No.:
- 419-4569
- Mfr. Part No.:
- 92.232.1000.2
- Manufacturer:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Product Type | Lighting Connector | |
| Pole Format | 3 | |
| Series | GST18 | |
| Number of Ways | 3 | |
| Connector Gender | Male/Female | |
| Colour | White | |
| Sub Type | Cable Assembly | |
| Mount Type | Cable | |
| Voltage | 250V | |
| Lighting Connector Current | 16A | |
| IP Rating | IP40 | |
| Wire Size | 1.5mm² | |
| Contact Gender | Male/Female | |
| Standards/Approvals | No | |
| Diameter | 10.3mm | |
| Cable Length | 1m | |
| Strain Relief | Yes | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Product Type Lighting Connector | ||
Pole Format 3 | ||
Series GST18 | ||
Number of Ways 3 | ||
Connector Gender Male/Female | ||
Colour White | ||
Sub Type Cable Assembly | ||
Mount Type Cable | ||
Voltage 250V | ||
Lighting Connector Current 16A | ||
IP Rating IP40 | ||
Wire Size 1.5mm² | ||
Contact Gender Male/Female | ||
Standards/Approvals No | ||
Diameter 10.3mm | ||
Cable Length 1m | ||
Strain Relief Yes | ||
Contact Material Brass | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- DE
Wieland GST Connector
The Wieland GST connector is an ST18 series male to female, 3-pole, three cable assembly connector with 1m cable and strain relief. It has an electric rating of 250V and 16A. Strain relief includes a top cover. Mechanical and colour coding provides for safe and easy separation of different applications, virtually eliminating mismating errors a leading earth contact and an optional locking device all contribute to ensuring the safest possible connections. This is available in white colour. Also available in spring-loaded connection for two ranges of the wire size.
Features and Benefits
• 1.5mm² flexible cable
• Connection cycles 50 to 100 (at 16A resistive load)
• Contact material is made of brass (tin-plated)
• It is pluggable device connector
• Operating temperature is 100°C
• Panel cut-out 33 x 15.6mm
• Thermoplastic used as insulating material
Applications
• Lighting application
• Construction sites
• Used in data, signal, control and power applications
• Shop displays and exhibition stand wiring
• Factory assembled equipment
Certifications
• UL listed
• CSA certified
• OVE
• SEV
• N
• FI
• VDE 0470
• IP20C rated
• IP40rated
Cordsets
GST18 cordsets in a variety of combinations and lengths
1.5mm2 flexible cable
GST18 Compact Connectors
The GST18 is a pluggable device connector for use in lighting and other factory-assembled equipment. Mechanical and color coding provides for a safe and easy separation of different applications, virtually eliminating mis-mating errors. An IP20 touch-safe design, a leading earth contact and an optional locking device all contribute to ensure the safest possible connections.
Standards
DIN VDE 0628, EN/IEC 61535 (in draft).
Related links
- Wieland GST18 Series Cable Cable Assembly Male/Female 16A IP40
- Wieland GST18 Series Cable Assembly Male/Female 16A IP40
- Wieland GST18 Series Cable Assembly Female 16A IP40
- Wieland GST18 Series Cable Assembly Female Cable Mount 16A IP40
- Wieland GST18 Series Panel Mount Connector Male Spring Clamp 16A IP40
- Wieland GST18i Series Cable Assembly Male/Female 16A IP40
- Wieland GST18 Series Cable Assembly Male 16A, IP40
- Wieland GST18 Series Connector Female Screw 16A IP20, IP40
