Wieland RST20i3 Series Panel, 20A, IP68
- RS Stock No.:
- 483-9341
- Mfr. Part No.:
- 96.031.0153.1
- Manufacturer:
- Wieland
Subtotal (1 unit)*
€8.90
(exc. VAT)
€10.95
(inc. VAT)
In Stock
- Plus 125 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.90 |
*price indicative
- RS Stock No.:
- 483-9341
- Mfr. Part No.:
- 96.031.0153.1
- Manufacturer:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Product Type | Lighting Connector | |
| Series | RST20i3 | |
| Colour | Black | |
| Mount Type | Panel | |
| Voltage | 250V | |
| Lighting Connector Current | 20A | |
| IP Rating | IP68 | |
| Contact Gender | Female | |
| Diameter | 34.7mm | |
| Standards/Approvals | UL | |
| Strain Relief | Yes | |
| Contact Material | Brass | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Product Type Lighting Connector | ||
Series RST20i3 | ||
Colour Black | ||
Mount Type Panel | ||
Voltage 250V | ||
Lighting Connector Current 20A | ||
IP Rating IP68 | ||
Contact Gender Female | ||
Diameter 34.7mm | ||
Standards/Approvals UL | ||
Strain Relief Yes | ||
Contact Material Brass | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- DE
Wieland RST Lighting Connector
The RST Series by Wieland has four series available, offering a complete electrical installation system to meet different requirements. All connectors are fitter-friendly and offer flexible and easy installation, to minimise incorrect connections. The RST classic series has a modular design for a range of standard applications.
Features and Benefits
• The RST Classic series offers four variants including three versions for standard voltage ratings of 250/400V and one version for extra low voltages of ∼50/120V
• Connectors are cable mount with 1 connection for each pole
• Connectors are mechanically coded meaning only associated male and female pairs will connect with the correct polarity
• Connectors lock together and are self-locking
Applications and Uses:
• Electrical installations
• General network applications
• Switching applications
• Multiphase systems
Gesis RST Connector Range
Standards
IP 66/IP 68
Related links
- Wieland RST20i3 Series Panel Mount Distribution Block Male/Female Clamp 20A, IP68
- Wieland RST20i3 Series Panel Circular IP68
- Wieland RST20i3 Series Panel Male/Female IP68
- Wieland RST20i3 Series Cable Circular Connector Female Screw 20A, IP68
- Wieland RST20i3 Series Cable Circular Female Clamp 20A, IP68
- Wieland RST20i3 Series Cable Circular Male Clamp 20A, IP68
- Wieland RST20i3 Series Cable Circular Female/Male 20A, IP68
- Wieland RST20i3 Series Cable Circular Connector Male Screw 20A, IP68
