Wieland RST20i3 Series Panel Mount Distribution Block Male/Female Clamp, 3-Pole, 20A, IP68
- RS Stock No.:
- 483-9470
- Distrelec Article No.:
- 144-75-038
- Mfr. Part No.:
- 96.030.0153.1
- Manufacturer:
- Wieland
Subtotal (1 unit)*
€26.53
(exc. VAT)
€32.63
(inc. VAT)
In Stock
- 121 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.53 |
*price indicative
- RS Stock No.:
- 483-9470
- Distrelec Article No.:
- 144-75-038
- Mfr. Part No.:
- 96.030.0153.1
- Manufacturer:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Pole Format | 3 | |
| Product Type | Lighting Connector | |
| Series | RST20i3 | |
| Connector Gender | Male/Female | |
| Colour | Black | |
| Termination Type | Clamp | |
| Sub Type | Distribution Block | |
| Mount Type | Panel Mount | |
| Voltage | 250V | |
| IP Rating | IP68 | |
| Lighting Connector Current | 20A | |
| Contact Gender | Male/Female | |
| Standards/Approvals | No | |
| Diameter | 34.7mm | |
| Strain Relief | Yes | |
| Contact Plating | Silver | |
| Contact Material | Copper Zinc Alloy | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Pole Format 3 | ||
Product Type Lighting Connector | ||
Series RST20i3 | ||
Connector Gender Male/Female | ||
Colour Black | ||
Termination Type Clamp | ||
Sub Type Distribution Block | ||
Mount Type Panel Mount | ||
Voltage 250V | ||
IP Rating IP68 | ||
Lighting Connector Current 20A | ||
Contact Gender Male/Female | ||
Standards/Approvals No | ||
Diameter 34.7mm | ||
Strain Relief Yes | ||
Contact Plating Silver | ||
Contact Material Copper Zinc Alloy | ||
- COO (Country of Origin):
- DE
RST20i3 Lighting Connector
• Distribution block
• Rated current of 20A and rated voltage of 250V
• Three pole, turned contacts
• Fastening option with mounting lugs
• Black coding
• IP66/68 degree of protection
• Dimensions: length 55.5 mm, width 85.8 mm, height 31.3 mm
Wieland RST Lighting Connector
The RST Series by Wieland has four series available, offering a complete electrical installation system to meet different requirements. All connectors are fitter-friendly and offer flexible and easy installation, to minimise incorrect connections. The RST classic series has a modular design for a range of standard applications.
Features and Benefits
• The RST Classic series offers four variants including three versions for standard voltage ratings of 250/400V and one version for extra low voltages of ∼50/120V
• Combined distribution blocks for circular connectors are H shaped with 3 poles and turned contacts, 1 input, 3 outputs
• Connectors are mechanically coded meaning only associated male and female pairs will connect with the correct polarity
• Connectors lock together and are self-locking
Applications and Uses:
• Electrical installations
• General network applications
• Switching applications
• Multiphase systems
Gesis RST Connector Range
Related links
- Wieland RST20i3 Series Cable Circular Female Clamp 20A, IP68
- Wieland RST20i3 Series Cable Distribution Block Male Screw 20A, IP68
- Wieland RST20i3 Series Cable Circular Male Clamp 20A, IP68
- Wieland RST20i3 Series Cable Circular Connector Female Screw 20A, IP68
- Wieland RST20i3 Series Cable Circular Connector Male Screw 20A, IP68
- Wieland RST20i3 Series Cable Circular Female/Male 20A, IP68
- Wieland RST20i3 Series Cable Connector Female Screw 20A IP66
- Wieland RST20i3 Series Panel IP68
