Wieland GST18i3 Series Cable Mini Connector Female Screw, 3-Pole, 20A, IP20
- RS Stock No.:
- 768-4466
- Distrelec Article No.:
- 304-46-052
- Mfr. Part No.:
- 92.931.3053.1
- Manufacturer:
- Wieland
Subtotal (1 pack of 5 units)*
€30.37
(exc. VAT)
€37.36
(inc. VAT)
In Stock
- 9 unit(s) ready to ship
- Plus 351 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €30.37 | €6.074 |
*price indicative
- RS Stock No.:
- 768-4466
- Distrelec Article No.:
- 304-46-052
- Mfr. Part No.:
- 92.931.3053.1
- Manufacturer:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Product Type | Lighting Connector | |
| Pole Format | 3 | |
| Series | GST18i3 | |
| Connector Gender | Female | |
| Colour | Black | |
| Sub Type | Mini Connector | |
| Termination Type | Screw | |
| Mount Type | Cable | |
| Voltage | 250V | |
| IP Rating | IP20 | |
| Lighting Connector Current | 20A | |
| Contact Gender | Female | |
| Wire Size | 0.75mm², 2.5mm² | |
| Standards/Approvals | No | |
| Diameter | 10.5mm | |
| Strain Relief | Yes | |
| Contact Material | Copper Zinc Alloy | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Product Type Lighting Connector | ||
Pole Format 3 | ||
Series GST18i3 | ||
Connector Gender Female | ||
Colour Black | ||
Sub Type Mini Connector | ||
Termination Type Screw | ||
Mount Type Cable | ||
Voltage 250V | ||
IP Rating IP20 | ||
Lighting Connector Current 20A | ||
Contact Gender Female | ||
Wire Size 0.75mm², 2.5mm² | ||
Standards/Approvals No | ||
Diameter 10.5mm | ||
Strain Relief Yes | ||
Contact Material Copper Zinc Alloy | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- DE
Wieland Electric GST18i Lighting Connector
The GST18i series of plug-in building installation connectors are designed for quick, safe and easy connection and disconnection during electrical installation.
Features and Benefits
• These GST18i plug-in lighting connectors by Wieland have robust solid metal contacts and are IP20 touch rated with a leading ground contact
• Mechanical coding enables a clear and safe separation of different applications within the same system, whilst colour coding identifies the connections that belong together allowing ease of assembly and eliminating mismating
• The GST18i range is fully compatible with the existing GST18 connectors but benefit from a 20A capacity
Applications and Uses
These GST18i plug and socket connectors are a versatile connector system ideal for the installation of lighting systems, switches, sunblinds and power sockets.
GST18i 20A Connectors
Wieland GST18i plug and socket connectors are a versatile connector system ideal for lighting, switches and sunblinds applications, mechanically and colour coded for ease of assembly and to prevent misconnections. GST18i connectors are fully intermateable with the existing GST18 connector sockets, plugs and cable assemblies, but feature a 20A capacity as opposed to the 16A capacity of the GST18 model.
Related links
- Wieland GST18i3 Series Cable Mini Connector Female Screw 20A, IP20
- Wieland GST18i3 Series Cable Mini Connector Male Screw 20A, IP20
- Wieland GST18i3 Series Cable Mini Connector Female Screw 20A, IP40
- Wieland GST18i3 Series Cable Mini Connector Male Screw 20A IP40
- Wieland GST18i5 Series Cable Mini Connector Female Screw 20A, IP20
- Wieland GST18i3 Series Cable Mini Connector Female Spring Clamp 16A IP40
- Wieland GST18i3 Series Cable Mini Connector Female Clamp 16A, IP40
- Wieland GST18i3 Series Cable Mini Connector Male Clamp 16A, IP40
