Wieland BST14i Series Snap-in T-Connector Female/Male Spring Terminal, 2-Pole, 3A, IP20

Subtotal (1 pack of 5 units)*

€55.18

(exc. VAT)

€67.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€55.18€11.036

*price indicative

RS Stock No.:
768-4598
Mfr. Part No.:
93.420.4653.0
Manufacturer:
Wieland
Find similar products by selecting one or more attributes.
Select all

Brand

Wieland

Pole Format

2

Product Type

Lighting Connector

Series

BST14i

Connector Gender

Female/Male

Colour

Blue

Termination Type

Spring Terminal

Sub Type

T-Connector

Mount Type

Snap-in

Voltage

50V

IP Rating

IP20

Lighting Connector Current

3A

Contact Gender

Female

Wire Size

0.75mm²

Standards/Approvals

No

Diameter

6.5mm

Contact Material

Beryllium Copper Alloy

COO (Country of Origin):
DE

Wieland BST14i2 T-Connectors


Wieland BST14i2 T-connectors are for use with the BST14i2 cable and panel mount connector system, mechanically and colour coded for ease of assembly and to prevent misconnections with a built in locking device to retain the attached connectors. Green coded BST14i2-connectors are suitable for KNX installations, while blue coded BST14i2 connectors are suitable for dimming signals.

Rated at 50V, 3A

GST14i Compact Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy