WAGO 893 Series Plug-in Connector Female Spring Pressure Connection, 2-Pole, 3A, 2-Way, IP20
- RS Stock No.:
- 221-422
- Mfr. Part No.:
- 893-1656
- Manufacturer:
- WAGO
Subtotal (1 box of 25 units)*
€288.76
(exc. VAT)
€355.17
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €288.76 | €11.55 |
*price indicative
- RS Stock No.:
- 221-422
- Mfr. Part No.:
- 893-1656
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 2 | |
| Product Type | Lighting Connector | |
| Series | 893 | |
| Number of Ways | 2 | |
| Connector Gender | Female | |
| Sub Type | Connector | |
| Termination Type | Spring Pressure Connection | |
| Mount Type | Plug-in | |
| Voltage | 50V | |
| Lighting Connector Current | 3A | |
| IP Rating | IP20 | |
| Contact Gender | Female | |
| Standards/Approvals | IEC/EN 60664-1 | |
| Strain Relief | Yes | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 2 | ||
Product Type Lighting Connector | ||
Series 893 | ||
Number of Ways 2 | ||
Connector Gender Female | ||
Sub Type Connector | ||
Termination Type Spring Pressure Connection | ||
Mount Type Plug-in | ||
Voltage 50V | ||
Lighting Connector Current 3A | ||
IP Rating IP20 | ||
Contact Gender Female | ||
Standards/Approvals IEC/EN 60664-1 | ||
Strain Relief Yes | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- DE
The Wago T Distribution Connector is designed for efficient electrical connectivity in modern home and building systems. Its innovative locking latch mechanism ensures secure connections, while the pluggable installation connectors with spring pressure technology eliminate the need for cumbersome screw connections. Featuring a harmonised KNX interface, this connector supports a manufacturer independent communication protocol, making it ideal for versatile applications.
Engineered to prevent mismating and ensure reliable connections
Optimised for both fine stranded and solid conductors for diverse application uses
Constructed from robust materials ensuring longevity and resilience
Related links
- WAGO 890 Series Plug-in Connector Female Spring Pressure Connection 16A IP20, IP40
- WAGO 893 Series Snap-in Male Lighting Connector Male Wire 3A IP20
- WAGO 890 Series Plug-in Connector Female Spring Pressure Connection 16A IP40, IP20
- WAGO 893 Series Snap-in Connector Female Wire 3A IP40
- WAGO 890 Series Plug-in Connector Female Spring Pressure Connection 16A IP20, IP40
- WAGO 890 Series Plug-in Connector Female Spring Pressure Connection 16A IP20, IP40
- WAGO Distribution Block Male/Female 3A, 2-Way
- WAGO 893 Series Pluggable Terminal Block 1 Row, 893-121
