LEDLENSER 502730 Lighting Controller, 3.7V, 68 mm Diameter
- RS Stock No.:
- 134-781
- Mfr. Part No.:
- CU2R
- Manufacturer:
- LEDLENSER
Subtotal (1 unit)*
€21.88
(exc. VAT)
€26.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.88 |
*price indicative
- RS Stock No.:
- 134-781
- Mfr. Part No.:
- CU2R
- Manufacturer:
- LEDLENSER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Product Type | Lighting Controller | |
| Voltage | 3.7V | |
| Dimmable | Yes | |
| Diameter | 68mm | |
| Length | 1.18km | |
| Height | 183mm | |
| Width | 257mm | |
| Standards/Approvals | ANSI | |
| Series | 502730 | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Product Type Lighting Controller | ||
Voltage 3.7V | ||
Dimmable Yes | ||
Diameter 68mm | ||
Length 1.18km | ||
Height 183mm | ||
Width 257mm | ||
Standards/Approvals ANSI | ||
Series 502730 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Led Lenser compact, rechargeable signal light offering 40 lumens, designed for enhanced safety in low-light conditions. Its lightweight and versatile nature make it suitable for various activities like dog walks, evening runs, or as a rear light on clothing or backpacks. With options for flashing or constant white and red light, it provides convenient and flexible illumination. The integrated battery is easily rechargeable via micro-USB, and a transport lock prevents accidental activation. Its elastic strap with Velcro closure and metal clip allow for quick and flexible attachment to various surfaces. With lamp head dimensions of 3.7 x 3.5 x 2.0 cm (1.5 x 1.4 x 0.8 inches), the CU2R offers compactness, functionality, and ease of use for users seeking additional safety measures in dim conditions.
Luminosity maximum 40 lm
Battery rechargeable Li-Ion battery (280 mAh)
In the box lamp, rechargeable battery, USB charging cable
Weight including battery 25 g (0.9 oz)
Water resistance IPX4
Related links
- LEDLENSER 502411 Lighting Controller 68 mm Diameter
- LEDLENSER 502311 Lighting Controller 68 mm Diameter
- Milwaukee 68 mm Diameter Bi-Metal Hole Saw
- Bosch 68 mm Diameter Carbide Hole Saw for Multi Material, with11mm Shank
- Milwaukee 68 mm Diameter Metal Hole Saw
- Lenox 68 mm Diameter Bi-Metal Drill Bit
- Bosch 68 mm Diameter Carbide Hole Saw for Construction Steel, with10mm Shank
- Bosch 68 mm Diameter Carbide Hole Saw for Sheet Metal, Stainless Steel
