LEDLENSER 502411 Lighting Controller, 7.4V, 68 mm Diameter

Subtotal (1 unit)*

€68.28

(exc. VAT)

€83.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€68.28

*price indicative

RS Stock No.:
134-884
Mfr. Part No.:
502411
Manufacturer:
LEDLENSER
Find similar products by selecting one or more attributes.
Select all

Brand

LEDLENSER

Product Type

Lighting Controller

Voltage

7.4V

Dimmable

Yes

Diameter

68mm

IP Rating

IP68

Length

1.18km

Width

257mm

Height

31mm

Series

502411

Standards/Approvals

ANSI

RoHS Status: Exempt

COO (Country of Origin):
CN

Ledlenser 502411 Series Lighting Controller, IP68, 31mm Height - 502411


This lighting controller provides weather-resistant dimming control for LED installations in demanding settings. Designed for environments where moisture ingress is a concern, it combines sealed construction with compatibility for adjustable output. The unit meets recognised ANSI criteria and suits applications that need compact, enclosed control gear for outdoor or industrial use.

Features and Benefits:


• IP68 rating ensures prolonged moisture protection
• Dimmable functionality enables adjustable light output
• ANSI approval confirms adherence to established standards
• Compact width supports constrained installation spaces
• Cylindrical form factor aids simple mounting options

Applications


• Suitable for outdoor waterproof LED controller installations
• Ideal for industrial ANSI lighting controller requirements
• Used with sealed enclosures for external lighting schemes
• Can be used for landscape and exterior architectural lighting
• Used for systems requiring a Compact 257mm width controller

What enclosure protection does it provide against water ingress?


It carries an IP68 ingress protection rating, allowing continuous immersion protection in specified conditions.

How does the unit accommodate variable light levels?


The device offers dimmable control, enabling adjustment of luminous output to meet scene or energy requirements.

Which standard indicates its design conformity?


The product is approved to the ANSI standard referenced in its technical details.

What form factor assists installation in tight locations?


The controller’s 68mm diameter cylindrical shape and 257mm width permit fitting into restricted mounting spaces.

How tall is the unit for vertical clearance planning?


The device measures 31mm in height for planning within shallow installations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy