LED2WORK 2407 Accessory, LED
- RS Stock No.:
- 652-138
- Mfr. Part No.:
- 240700-01
- Manufacturer:
- LED2WORK
Image representative of range
Subtotal (1 unit)*
€30.80
(exc. VAT)
€37.88
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.80 |
*price indicative
- RS Stock No.:
- 652-138
- Mfr. Part No.:
- 240700-01
- Manufacturer:
- LED2WORK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LED2WORK | |
| Product Type | Accessory | |
| Compatible Lamp Type | LED | |
| Standards/Approvals | UKCA | |
| Series | 2407 | |
| Select all | ||
|---|---|---|
Brand LED2WORK | ||
Product Type Accessory | ||
Compatible Lamp Type LED | ||
Standards/Approvals UKCA | ||
Series 2407 | ||
Non Compliant
- COO (Country of Origin):
- DE
The LED2WORK SYSTEMLED EVO control unit with dimmer and switch features a 3 meter cable and is constructed from ABS and PES materials. It includes an ON/OFF switch and operates with an external power supply.
Degree of protection IP54
Class of protection III
Related links
- LED2WORK 2407 Accessory, LED
- LED2WORK LED Machine Light, 12 mm
- LED2WORK 1302 LED LED 24V 90 mm
- LED2WORK 1301 LED LED 24V 50 mm
- LED2WORK 1573 LED LED Tube Light 24V 383 mm
- LED2WORK 1563 LED LED Tube Light 24V IP69K, 790 mm
- LED2WORK 118310 LED Machine Light 24V dc IP69K, 540 mm
- LED2WORK 1565 LED LED Tube Light 24V IP69K, 1.58 m
