LEDVANCE LED Strip Control Direct 480 W Control Unit Control Unit, Surface Mount, 24V dc
- RS Stock No.:
- 895-907
- Mfr. Part No.:
- 4099854550386
- Manufacturer:
- LEDVANCE
Subtotal (1 unit)*
€399.79
(exc. VAT)
€491.74
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €399.79 |
*price indicative
- RS Stock No.:
- 895-907
- Mfr. Part No.:
- 4099854550386
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Controller Type | Control Unit | |
| Product Type | Control Unit | |
| Voltage | 24V dc | |
| Current | 20A | |
| Mount Type | Surface | |
| Dimmable | Yes | |
| Power Consumption | 480W | |
| IP Rating | IP20 | |
| Time Delay | Configurable Behavior After Power Interruption | |
| Width | 47mm | |
| Height | 16mm | |
| Length | 145mm | |
| Series | LED Strip Control Direct | |
| Power | 480W | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Controller Type Control Unit | ||
Product Type Control Unit | ||
Voltage 24V dc | ||
Current 20A | ||
Mount Type Surface | ||
Dimmable Yes | ||
Power Consumption 480W | ||
IP Rating IP20 | ||
Time Delay Configurable Behavior After Power Interruption | ||
Width 47mm | ||
Height 16mm | ||
Length 145mm | ||
Series LED Strip Control Direct | ||
Power 480W | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CN
The LEDVANCE control device designed for managing LED strips with ease, offering seamless control over various lighting options like RGB and white tones for tailored illumination experiences.
Zigbee 3.0 certified for versatile integration with third-party systems
Five channels enable independent control of DIM, TW, or RGB strips
Overtemperature protection ensures reliability during operation
High power capacity of up to 96 W per channel for robust performance
Direct commissioning via Bluetooth simplifies setup processes
Related links
- LEDVANCE Manual Control Unit Select Direct 3.12 W Rotary Dimmer Switch Control Unit 240V
- Siemens 20 W 1 Phase, 800mA Control Unit
- Siemens Control Unit 3 Phase, SINAMICS G120 CONTROL UNIT Series 24V 7.5 A
- Schneider Electric 50mA Control Unit, Motion Function
- Siemens Control Unit SINAMICS G120 Series 24V dc 500 mA
- Siemens Inverter Drive 3 Phase, SINAMICS G120 CONTROL UNIT Series 24V dc 41 A
- Siemens Control Unit 3RA69 Series Control Unit for Use with 3RA62
- Fulleon Control Unit Stand Alone Module for Use with Emergency Voice Communication System
