Schneider Electric, 24V dc, 50mA Control Unit, Motion Function

Image representative of range

Subtotal (1 unit)*

€1,015.03

(exc. VAT)

€1,248.49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,015.03

*price indicative

RS Stock No.:
796-8593
Mfr. Part No.:
LXM32ICAN
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Control Unit

Control Function

Motion

Supply Voltage

24V dc

Output Voltage

24V dc

Current Rating

50mA

Overall Length

72mm

Overall Width

167mm

Minimum Operating Temperature

32°C

Maximum Operating Temperature

122°C

Series

Lexium

Standards/Approvals

RoHS

COO (Country of Origin):
ID

Servo Drive


Professional Lexium 32i integrated drive suitable for stopping, stop window, auto-tuning, monitoring, conversion and rapid entry of position values

IP65 rated

Continuous torque: 1.7 to 7.2 Nm

LEXIUM32I Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy