ABB LR Lighting Controller General Lighting Controller, Light, DIN Rail Mount, 230V ac
- RS Stock No.:
- 246-2708
- Mfr. Part No.:
- 2CDG110088R0011
- Manufacturer:
- ABB
Subtotal (1 unit)*
€821.87
(exc. VAT)
€1,010.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €821.87 |
*price indicative
- RS Stock No.:
- 246-2708
- Mfr. Part No.:
- 2CDG110088R0011
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Controller Type | General Lighting Controller | |
| Product Type | Lighting Controller | |
| Sensor Type | Light | |
| Voltage | 230V ac | |
| Mount Type | DIN Rail | |
| Dimmable | Yes | |
| IP Rating | IP20 | |
| Length | 64.5mm | |
| Height | 90mm | |
| Width | 108mm | |
| Standards/Approvals | Following EU Directive 2011/65/EU | |
| Series | LR | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Controller Type General Lighting Controller | ||
Product Type Lighting Controller | ||
Sensor Type Light | ||
Voltage 230V ac | ||
Mount Type DIN Rail | ||
Dimmable Yes | ||
IP Rating IP20 | ||
Length 64.5mm | ||
Height 90mm | ||
Width 108mm | ||
Standards/Approvals Following EU Directive 2011/65/EU | ||
Series LR | ||
- COO (Country of Origin):
- DE
ABB Lighting Controller, General Lighting Controller, DIN Rail, Voltage Rating 1-10 V, MDRC - 2CDG110088R0011
This lighting controller from ABB is designed to provide efficient control over four independent groups of luminaries with 1-10 V control input. With its compact design and DIN Rail mounting type, it is suitable for a wide range of applications in commercial and industrial settings. The MDRC feature ensures seamless integration with other devices for smart lighting solutions.
Features & Benefits
• Controls four independent groups of luminaries with 1-10 V control input
• Compact design suitable for DIN Rail mounting
• Seamless integration with other devices for smart lighting solutions
Applications
• Suitable for use in high-traffic areas
• Ideal for commercial lighting settings
Can it be used in conjunction with other ABB controllers?
Yes, it is designed to seamlessly integrate with other ABB devices for enhanced control capabilities.
Will it work with electronic ballasts for dimming purposes?
Yes, the controller is compatible with electronic ballasts for dimming options.
Is it compatible with smart lighting systems?
Yes, the controller can be integrated into smart lighting setups for automated control.
Related links
- ABB LR Lighting Controller General Lighting Controller Surface Mount
- ABB LR/M1.6.2 Lighting Controller General Lighting Controller DIN Rail Mount 10 V
- ABB ABB Tenton Lighting Controller General Lighting Controller Flush Mount
- ABB ABB Tenton Lighting Controller General Lighting Controller Surface Mount
- ABB Lighting Controller General Lighting Controller Flush Mount Mount
- Siemens 5WG1534 Lighting Controller Switch Actuator 230V
- MEAN WELL KNX 180 mW Dimming Controller DIN Rail Power Supply KNX Universal Actuator DIN Rail Mount, 230V
- ABB SBA Lighting Controller Switch Actuator 230V