ABB ABB Tenton Lighting Controller General Lighting Controller, Temperature, Surface Mount
- RS Stock No.:
- 246-2820
- Mfr. Part No.:
- 2CKA006330A0014
- Manufacturer:
- ABB
Subtotal (1 unit)*
€499.16
(exc. VAT)
€613.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €499.16 |
*price indicative
- RS Stock No.:
- 246-2820
- Mfr. Part No.:
- 2CKA006330A0014
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Lighting Controller | |
| Controller Type | General Lighting Controller | |
| Sensor Type | Temperature | |
| Mount Type | Surface | |
| Dimmable | Yes | |
| IP Rating | IP20 | |
| Height | 90.1mm | |
| Length | 117.1mm | |
| Standards/Approvals | 2CKA100000E4075 Declaration of Conformity - CE | |
| Series | ABB Tenton | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Lighting Controller | ||
Controller Type General Lighting Controller | ||
Sensor Type Temperature | ||
Mount Type Surface | ||
Dimmable Yes | ||
IP Rating IP20 | ||
Height 90.1mm | ||
Length 117.1mm | ||
Standards/Approvals 2CKA100000E4075 Declaration of Conformity - CE | ||
Series ABB Tenton | ||
- COO (Country of Origin):
- DE
The ABB makes this 8-gang Control element with integrated KNX bus coupler, labelling field and a support of KNX functions through innovative colour concept (yellow=lighting, blue=blind, orange=RTC, magenta=scene and white=neutral/no function assigned) or
Flush mounted switch, with IP20 degree of protection
Operating temperature range is from -5°C to 35°C
Related links
- ABB ABB Tenton Lighting Controller General Lighting Controller Flush Mount
- ABB Lighting Controller General Lighting Controller Flush Mount Mount
- ABB LR Lighting Controller General Lighting Controller Surface Mount
- ABB LR Lighting Controller General Lighting Controller DIN Rail Mount, 230V ac
- ABB LR/M1.6.2 Lighting Controller General Lighting Controller DIN Rail Mount 10 V
- Siemens SIVACON 11 W Lamp General Lighting Controller, Screw Mount
- ABB SBA Lighting Controller Switch Actuator 230V
- ABB DG/S 210 mW Lighting Controller Gateway 240V ac