Schneider Electric 158 LED Light Remote Control, DIN Rail Mount
- RS Stock No.:
- 272-7424
- Mfr. Part No.:
- 15856
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 272-7424
- Mfr. Part No.:
- 15856
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | 158 | |
| Product Type | LED Light Remote Control | |
| Mount Type | DIN Rail | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series 158 | ||
Product Type LED Light Remote Control | ||
Mount Type DIN Rail | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Schneider Electric emergency lighting remote control has screw terminal and remote control for emergency light block.
DIN rail mounting
RoHS compliant
Related links
- RF Solutions DIN Rail Output Board 725-OP FSK
- Schneider Electric Exiway LED Light Remote Control
- PowerLED 180W 100 V ac 240V ac
- Schneider Electric Harmony Relay Series Solid State Relay DIN Rail Mount 36V ac Control
- Lovato Electric HS2 Series Relay DIN Rail Mount 32V dc Control
- Schneider Electric Harmony Control DIN Rail Solid State Relay Mounting Kit, for use with SSL Relays
- RS PRO LED Light Remote Dimming Controller
- Lovato Electric HS3C Series Relay DIN Rail Mount 280V Control
