Schneider Electric Harmony Control DIN Rail Solid State Relay Mounting Kit, for use with SSL Relays
- RS Stock No.:
- 922-1874
- Distrelec Article No.:
- 304-10-505
- Mfr. Part No.:
- SSLZVA1
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€8.16
(exc. VAT)
€10.04
(inc. VAT)
In Stock
- Plus 94 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.16 |
*price indicative
- RS Stock No.:
- 922-1874
- Distrelec Article No.:
- 304-10-505
- Mfr. Part No.:
- SSLZVA1
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Solid State Relay Mounting Kit | |
| For Use With | SSL Relays | |
| Current | 6A | |
| Series | Harmony Control | |
| Terminal Type | Screw Clamp | |
| Standards/Approvals | IEC 61984, CE, UL 508, CSA C22-2 No 14 | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Solid State Relay Mounting Kit | ||
For Use With SSL Relays | ||
Current 6A | ||
Series Harmony Control | ||
Terminal Type Screw Clamp | ||
Standards/Approvals IEC 61984, CE, UL 508, CSA C22-2 No 14 | ||
Mount Type DIN Rail | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Schneider Electric SSLZVA1
This Harmony SSL socket for solid state slim interfacing relay has screw clamp terminals and a rated voltage of 5V DC. It also offers clear circuit labelling on the sides to facilitate installation and maintenance. It features a visual indicator LED for a simpler troubleshooting and commissioning. Its clear schematic on the side of the socket enables easier wiring and maintenance. 0 0 0 0 0 0 0 0 0 0 0 0 0 0 0
• Wide operating temperature range between -40°C and +70°C for use in harsh environments
• IP20 rating means it's touch-proof and protected against objects larger than 12mm in size
• Screw clamp terminals for a secure electrical connection
• Light weight of 0.0285kg to minimise strain on the mounting surface
Applications
• Manufacturing industry
• Safety systems
• Mechanical engineering
• Agricultural equipment
How do I mount this socket?
To mount this socket quickly and without tools, simply clip it onto a DIN rail. Its compact dimensions of 101 (height) x 6.2 (width) x 78.6mm (depth) mean it'll fit easily in tight setups.
Related links
- Schneider Electric Harmony Control 5 Way DIN Rail Relay Socket, for use with Solid state relay SSL with NO contact at 5
- Celduc Accessories 250V DIN Rail Solid State Relay Mounting Kit, for use with SPA/SPD and STA/STD/STN solid state relays
- Schneider Electric Solid State Relay Mounting Kit
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 32V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 280V ac Control
- Schneider Electric Harmony Relay Series Solid State Relay PCB Mount 12V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 32V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount Mount 32V dc Control
