Schneider Electric KNX 350 W Dimming Controller, DIN Rail Mount, 230V
- RS Stock No.:
- 276-8894
- Mfr. Part No.:
- MTN6810-0102
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€197.57
(exc. VAT)
€243.01
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €197.57 |
*price indicative
- RS Stock No.:
- 276-8894
- Mfr. Part No.:
- MTN6810-0102
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Dimming Controller | |
| Controller Type | Dimming Controller | |
| Voltage | 230V | |
| Mount Type | DIN Rail | |
| Dimmable | Yes | |
| Power Consumption | 350W | |
| IP Rating | IP20 | |
| Length | 159m | |
| Width | 126m | |
| Series | KNX | |
| Standards/Approvals | EU-RoHS-Deklaration, Green Premium Produkt, REACH-Deklaration | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Dimming Controller | ||
Controller Type Dimming Controller | ||
Voltage 230V | ||
Mount Type DIN Rail | ||
Dimmable Yes | ||
Power Consumption 350W | ||
IP Rating IP20 | ||
Length 159m | ||
Width 126m | ||
Series KNX | ||
Standards/Approvals EU-RoHS-Deklaration, Green Premium Produkt, REACH-Deklaration | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LV
Schneider Electric MTN6810 Series Dimming Controller, 230V Rated Operational Voltage, 2 Channel Outputs - MTN6810-0102
This dimming controller is designed for efficient lighting control within smart home systems. It operates on a 230 V power supply and fits neatly onto a DIN rail. This two-channel controller provides reliable dimmable lighting solutions, making it suitable for various applications.
Features & Benefits
• Supports a wide range of load types for versatile use
• Integrates seamlessly with a KNX bus system for smart functionality
• Compact design allows for easy installation on DIN rails
• Operates efficiently at both 50 Hz and 60 Hz frequency
• Protects against dust with its IP20 degree of protection
• Promotes energy savings with its dimmable lighting capabilities
Applications
• Ideal for controlling incandescent, halogen, and LED lighting
• Suitable for modern residential and commercial environments
• Can be integrated into advanced building automation systems
• Utilised in energy-efficient lighting setups for sustainable designs
• Supports a variety of lighting control scenarios for flexibility
How does this dimming controller improve energy efficiency?
It facilitates precise control over lighting levels, reducing energy consumption through dimming functionality, ultimately lowering electricity costs.
What type of loads can be connected to this device?
It can support incandescent and halogen lamps ranging from 20 to 350 W, as well as LED lamps from 2 to 200 W for RC types and 2 to 60 W for RL types.
Is professional installation necessary for optimal performance?
While it can be installed by skilled users, consulting with a qualified electrician is advisable to ensure proper integration with existing electrical systems and to adhere to safety standards.
Related links
- Schneider Electric KNX Dimming Controller 230V
- MEAN WELL KNX 180 mW Dimming Controller DIN Rail Power Supply KNX Universal Actuator DIN Rail Mount, 230V
- Siemens N 525 1.6 W Dimming Controller Switch Actuator 230V ac
- ABB DA Dimming Controller 230V
- Siemens N 554D31 299 W Dimming Controller 230V ac
- Siemens 5WG1534 Lighting Controller Switch Actuator 230V
- Schneider Electric KNX DIN Rail DIN Rail Power Supply 230V ac, 160 mA Output
- Schneider Electric KNX Series Controller for Use with PLC
