Siemens N 525 1.6 W Dimming Controller Switch Actuator, DIN Rail Mount, 230V ac
- RS Stock No.:
- 287-8643
- Mfr. Part No.:
- N 525D11 / 5WG1525-1DB11
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€339.40
(exc. VAT)
€417.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €339.40 |
*price indicative
- RS Stock No.:
- 287-8643
- Mfr. Part No.:
- N 525D11 / 5WG1525-1DB11
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Dimming Controller | |
| Controller Type | Switch Actuator | |
| Current | 5mA | |
| Voltage | 230V ac | |
| Mount Type | DIN Rail | |
| Dimmable | Yes | |
| Power Consumption | 1.6W | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC 62386-102, DALI-2 Certified, IEC 62386-209, CE | |
| Series | N 525 | |
| Power | 1.6W | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Dimming Controller | ||
Controller Type Switch Actuator | ||
Current 5mA | ||
Voltage 230V ac | ||
Mount Type DIN Rail | ||
Dimmable Yes | ||
Power Consumption 1.6W | ||
IP Rating IP20 | ||
Standards/Approvals IEC 62386-102, DALI-2 Certified, IEC 62386-209, CE | ||
Series N 525 | ||
Power 1.6W | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
The Siemens switching/dimming actuator with 2x DALI Broadcast functionality. It is designed for controlling and dimming two independent DALI lines, allowing for control of brightness and color temperature of lamps simultaneously. With extensive control, override, and diagnostic functions for each channel, configurable dimming curve, and various fade times, this actuator provides optimal dimming capabilities. It also supports independent color temperature control and is integrated into scenes and overrides. Additionally, it offers a control value input for analog values, integrated 8-bit scene control, and assignment of each output to up to 8 scenes.
Extensive control, override, and diagnostic functions for each channel
Configurable dimming curve and various fade times for optimal dimming
Integrated color temperature control for human-centric lighting applications
Control value input for analog values as an alternative to switching input
Integrated 8-bit scene control and assignment to up to 8 scenes
Supports switching cycle and operating hours counting
Rail-mounted device for easy installation in distributions
Related links
- Siemens N 536 7 W Dimming Controller Switch Actuator, 230V ac
- Siemens N 536 12 W Dimming Controller Switch Actuator, 230V ac
- Siemens N 554D31 299 W Dimming Controller 230V ac
- Siemens GAMMA instabus 170 mW Dimming Controller Switch Actuator, 230V ac
- Siemens UP 525 Dimming Controller 230V ac, 60 mm Diameter
- Siemens 5WG1534 Lighting Controller Switch Actuator 230V
- MEAN WELL KNX 180 mW Dimming Controller DIN Rail Power Supply KNX Universal Actuator DIN Rail Mount, 230V
- Schneider Electric KNX 350 W Dimming Controller 230V
