LEDLENSER Lighting Mounting Bracket
- RS Stock No.:
- 134-804
- Mfr. Part No.:
- 502246
- Manufacturer:
- LEDLENSER
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 134-804
- Mfr. Part No.:
- 502246
- Manufacturer:
- LEDLENSER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Led Lenser Adapter for GoPro Type D allows seamless integration of numerous Ledlenser lamps with nearly all GoPro-compatible systems and accessories (not included), such as suction cups, handlebar mounts, or rotary clips. However, compatible Ledlenser lamps necessitate the appropriate lamp adapter (not included) for system usage.
Dimensions 32 x 45 x 25 mm (1.26 x 1.77 x 0.98 in)
Weight approximately 6 g (0.2 oz)
Material plastic (PC)
Usable with examples H15R Core, H15R Work, H19R Core, H19R Signature, H7R Signature, H7R Work, P5R Work, P6R Work, P7R Work, P7R Work UV
Weight approximately 6 g (0.2 oz)
Material plastic (PC)
Usable with examples H15R Core, H15R Work, H19R Core, H19R Signature, H7R Signature, H7R Work, P5R Work, P6R Work, P7R Work, P7R Work UV
Related links
- LEDLENSER Lighting Mounting Bracket
- LEDLENSER Lighting Mounting Bracket for LED Lamps, 32 mm Fixing Hole Diameter
- LEDLENSER Lighting Mounting Bracket for Xtreme LED Lamps, 27 mm Fixing Hole Diameter
- LEDLENSER Lighting Mounting Bracket for Xtreme LED Lamps, 30 mm Fixing Hole Diameter
- Sylvania Lighting Mounting Bracket
- LED2WORK Lighting Mounting Bracket
- Banner Lighting Mounting Bracket
- Phoenix Contact Mounting Bracket Type Lighting Mounting Bracket
