LEDLENSER Lighting Mounting Bracket
- RS Stock No.:
- 134-801
- Distrelec Article No.:
- 302-38-236
- Mfr. Part No.:
- 502251
- Manufacturer:
- LEDLENSER
Subtotal (1 unit)*
€20.99
(exc. VAT)
€25.82
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.99 |
*price indicative
- RS Stock No.:
- 134-801
- Distrelec Article No.:
- 302-38-236
- Mfr. Part No.:
- 502251
- Manufacturer:
- LEDLENSER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Product Type | Lighting Mounting Bracket | |
| Standards/Approvals | 960, EP Patent 1880139, ANSI, 461, US Patent 7 | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Product Type Lighting Mounting Bracket | ||
Standards/Approvals 960, EP Patent 1880139, ANSI, 461, US Patent 7 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Led Lenser Lamp Adapter Type D allows Ledlenser flashlights to be connected to various lamp holders effortlessly. It clips onto the shaft of the compatible Ledlenser lamp and features an integrated slide for immediate compatibility with additional accessories. These accessories include Ledlenser's belt clips, helmet mounts, or universal mounting brackets (sold separately).
Dimensions 45 x 30 x 29 mm (1.8 x 1.18 x 1.14 in)
Weight approximately 10.5 g (0.37 oz)
Material plastic (PC)
Lamp adapter usable with P6R Core QC, P7R Core, P7R Signature, P7R Work, P7R Work UV
Related links
- LEDLENSER Lighting Mounting Bracket
- LEDLENSER Lighting Mounting Bracket for LED Lamps, 32 mm Fixing Hole Diameter
- LEDLENSER Lighting Mounting Bracket for Xtreme LED Lamps, 27 mm Fixing Hole Diameter
- LEDLENSER Lighting Mounting Bracket for Xtreme LED Lamps, 30 mm Fixing Hole Diameter
- Banner Lighting Mounting Bracket
- Schneider Electric Lighting Mounting Bracket
- LED2WORK Lighting Mounting Bracket
- Banner Sensor Type Lighting Mounting Bracket
